Tv - Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor TPSMC24AHE3/57T
TVS 1.5KW 24V 5% SMC - TPSMC24AHE3/57T - Circuit Protection
| Digi-Key Part Number | TPSMC24AHE3/57T-ND |
1700 |
.35402 |
Extended Price
601.83 |
| Manufacturer Part Number | TPSMC24AHE3/57T | |||
| Description | TVS 1.5KW 24V 5% SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSMC24AHE3/57T |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | * |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 20.5V |
| Voltage - Breakdown | 22.8V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSMC24AHE3 57T TPSMC24AHE357T |
TPSMC24AHE3/57T Specification Sheet
TVS 1.5KW 24V 5% SMC - TPSMC24AHE3/57T (TPSMC24AHE3/57T-ND) - Circuit Protection
Related parts Tv - Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor TPSMC24AHE3/57TTv - Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor TPSMC24AHE3/57T
Order 'tvs 1.5kw 24v 5% smc - TPSMC24AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC24AHE3/57T-ND.
Tv - Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor TPSMC24AHE3/9AT
Order 'tvs 1.5kw 24v 5% smc - TPSMC24AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC24AHE3/9AT-ND.
Tv - Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor SM15T24AHE3/57T
Order 'tvs unidir 1.5kw 24v 5% smc - SM15T24AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T24AHE3/57T-ND.
Tv - Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor SM15T24CAHE3/57T
Order 'tvs bidir 1.5kw 24v 5% smc - SM15T24CAHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T24CAHE3/57T-ND.
Tv - Diode Circuit Protection 9.4V 1500W Vishay/General Semiconductor TPSMC11AHE3/57T
Order 'tvs 1.5kw 11v 5% smc - TPSMC11AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC11AHE3/57T-ND.
Tv - Diode Circuit Protection 11.1V 1500W Vishay/General Semiconductor TPSMC13AHE3/57T
Order 'tvs 1.5kw 13v 5% smc - TPSMC13AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC13AHE3/57T-ND.
Tv - Diode Circuit Protection 12.8V 1500W Vishay/General Semiconductor TPSMC15AHE3/57T
Order 'tvs 1.5kw 15v 5% smc - TPSMC15AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC15AHE3/57T-ND.
Tv - Diode Circuit Protection 13.6V 1500W Vishay/General Semiconductor TPSMC16AHE3/57T
Order 'tvs 1.5kw 16v 5% smc - TPSMC16AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC16AHE3/57T-ND.
Tv - Diode Circuit Protection 15.3V 1500W Vishay/General Semiconductor TPSMC18AHE3/57T
Order 'tvs 1.5kw 18v 5% smc - TPSMC18AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC18AHE3/57T-ND.
Tv - Diode Circuit Protection 17.1V 1500W Vishay/General Semiconductor TPSMC20AHE3/57T
Order 'tvs 1.5kw 20v 5% smc - TPSMC20AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC20AHE3/57T-ND.
Tv - Diode Circuit Protection 18.8V 1500W Vishay/General Semiconductor TPSMC22AHE3/57T
Order 'tvs 1.5kw 22v 5% smc - TPSMC22AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC22AHE3/57T-ND.
Tv - Diode Circuit Protection 23.1V 1500W Vishay/General Semiconductor TPSMC27AHE3/57T
Order 'tvs 1.5kw 27v 5% smc - TPSMC27AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC27AHE3/57T-ND.
Tv - Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPSMC30AHE3/57T
Order 'tvs 1.5kw 30v 5% smc - TPSMC30AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC30AHE3/57T-ND.
Tv - Diode Circuit Protection 28.2V 1500W Vishay/General Semiconductor TPSMC33AHE3/57T
Order 'tvs 1.5kw 33v 5% smc - TPSMC33AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC33AHE3/57T-ND.
Tv - Diode Circuit Protection 30.8V 1500W Vishay/General Semiconductor TPSMC36AHE3/57T
Order 'tvs 1.5kw 36v 5% smc - TPSMC36AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC36AHE3/57T-ND.
Options for Tv - Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor TPSMC24AHE3/57T
Send this link via E-Mail
Help With This Screen
