TVS 1.5KW 30V 5% SMPC - TPC30HM3/86A - Circuit Protection
Tv - Zener Diode Circuit Protection 24.3V 1500W Vishay/General Semiconductor TPC30HM3/86A
| Digi-Key Part Number | TPC30HM3/86A-ND |
1500 |
.38865 |
Extended Price
582.98 |
| Manufacturer Part Number | TPC30HM3/86A | |||
| Description | TVS 1.5KW 30V 5% SMPC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPC30HM3/86A |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 24.3V |
| Voltage - Breakdown | 27V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPC30HM3 86A TPC30HM386A |
TPC30HM3/86A Specification Sheet
TVS 1.5KW 30V 5% SMPC - TPC30HM3/86A (TPC30HM3/86A-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 24.3V 1500W Vishay/General Semiconductor TPC30HM3/86ATVS 1.5KW 30V 5% SMPC - TPC30HM3/86A
Order 'tvs 1.5kw 30v 5% smpc - TPC30HM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC30HM3/86A-ND.
TVS 1.5KW 30V 5% SMPC - TPC30HM3/87A
Order 'tvs 1.5kw 30v 5% smpc - TPC30HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC30HM3/87A-ND.
TVS 1.5KW 30V 5% SMPC - TPC30AHM3/86A
Order 'tvs 1.5kw 30v 5% smpc - TPC30AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC30AHM3/86A-ND.
TVS 1.5KW 10V 5% SMPC - TPC10AHM3/86A
Order 'tvs 1.5kw 10v 5% smpc - TPC10AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC10AHM3/86A-ND.
TVS 1.5KW 10V 5% SMPC - TPC10HM3/86A
Order 'tvs 1.5kw 10v 5% smpc - TPC10HM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC10HM3/86A-ND.
TVS 1.5KW 11V 5% SMPC - TPC11AHM3/86A
Order 'tvs 1.5kw 11v 5% smpc - TPC11AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC11AHM3/86A-ND.
TVS 1.5KW 11V 5% SMPC - TPC11HM3/86A
Order 'tvs 1.5kw 11v 5% smpc - TPC11HM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC11HM3/86A-ND.
TVS 1.5KW 12V 5% SMPC - TPC12AHM3/86A
Order 'tvs 1.5kw 12v 5% smpc - TPC12AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC12AHM3/86A-ND.
TVS 1.5KW 12V 5% SMPC - TPC12HM3/86A
Order 'tvs 1.5kw 12v 5% smpc - TPC12HM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC12HM3/86A-ND.
TVS 1.5KW 13V 5% SMPC - TPC13AHM3/86A
Order 'tvs 1.5kw 13v 5% smpc - TPC13AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC13AHM3/86A-ND.
TVS 1.5KW 13V 5% SMPC - TPC13HM3/86A
Order 'tvs 1.5kw 13v 5% smpc - TPC13HM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC13HM3/86A-ND.
TVS 1.5KW 15V 5% SMPC - TPC15AHM3/86A
Order 'tvs 1.5kw 15v 5% smpc - TPC15AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC15AHM3/86A-ND.
TVS 1.5KW 15V 5% SMPC - TPC15HM3/86A
Order 'tvs 1.5kw 15v 5% smpc - TPC15HM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC15HM3/86A-ND.
TVS 1.5KW 16V 5% SMPC - TPC16AHM3/86A
Order 'tvs 1.5kw 16v 5% smpc - TPC16AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC16AHM3/86A-ND.
TVS 1.5KW 16V 5% SMPC - TPC16HM3/86A
Order 'tvs 1.5kw 16v 5% smpc - TPC16HM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC16HM3/86A-ND.
Options for Tv - Zener Diode Circuit Protection 24.3V 1500W Vishay/General Semiconductor TPC30HM3/86A
Send this link via E-Mail
Help With This Screen
