FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1005F - Cable Assemblies
| Digi-Key Part Number | A9BAA-1005F-ND |
1 10 100 250 500 1000 2500 5000 |
5.10000 4.15000 3.05760 2.63900 2.45700 2.11848 2.00200 1.93648 |
Extended Price
5.10 41.50 305.76 659.75 1228.50 2118.48 5005.00 9682.40 |
| Manufacturer Part Number | A9BAA-1005F | |||
| Description | FLEX CABLE - AFF10A/AF10/AFE10T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9BAA-1005F |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.100" (2.54mm) |
| Contact Termination | Receptacle to Solder Tab |
| Length | 5.0" (127.0mm) |
| Number of Positions | 10 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9BAA 1005F A9BAA1005F |
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1005F (A9BAA-1005F-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1005F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1005F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1002F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1002F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1003F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1003F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1004F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1004F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1006F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1006F-ND.
FLEX CABLE - AFF10A/AF10/AFE10T - A9BAA-1008F
Order 'flex cable - aff10a/af10/afe10t - A9BAA-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-1008F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1005F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1005F-ND.
FLEX CABLE - AFG10A/AF10/AFE10T - A9CAA-1005F
Order 'flex cable - afg10a/af10/afe10t - A9CAA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-1005F-ND.
FLEX CABLE - AFG10G/AF10/AFE10T - A9CAG-1005F
Order 'flex cable - afg10g/af10/afe10t - A9CAG-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAG-1005F-ND.
FLEX CABLE - AFF10A/AF10/AFF10A - A9BBA-1005F
Order 'flex cable - aff10a/af10/aff10a - A9BBA-1005F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-1005F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1002F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1002F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1002F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1003F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1003F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1003F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1004F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1004F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1004F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1006F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1006F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1006F-ND.
FLEX CABLE - AFF10G/AF10/AFE10T - A9BAG-1008F
Order 'flex cable - aff10g/af10/afe10t - A9BAG-1008F' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAG-1008F-ND.
Send this link via E-Mail
Help With This Screen