DIODE ZENER 1.5W 27V 10% SMB - SMZG3799AHE3/52 - Discrete Semiconductor Products
Diode - Zener - Single Discrete Semiconductor Product 5µA @ 20.6V 27V 1.5W Vishay/General Semiconductor Surface Mount SMZG3799AHE3/52
| Digi-Key Part Number | SMZG3799AHE3/52-ND |
3000 |
.14520 |
Extended Price
435.60 |
| Manufacturer Part Number | SMZG3799AHE3/52 | |||
| Description | DIODE ZENER 1.5W 27V 10% SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMZG3799AHE3/52 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 27V |
| Power - Max | 1.5W |
| Impedance (Max) (Zzt) | 23 Ohm |
| Voltage - Forward (Vf) (Max) @ If | - |
| Current - Reverse Leakage @ Vr | 5µA @ 20.6V |
| Tolerance | ±10% |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMZG3799AHE3 52 SMZG3799AHE352 |
SMZG3799AHE3/52 Specification Sheet
DIODE ZENER 1.5W 27V 10% SMB - SMZG3799AHE3/52 (SMZG3799AHE3/52-ND) - Discrete Semiconductor Products
Related parts Diode - Zener - Single Discrete Semiconductor Product 5µA @ 20.6V 27V 1.5W Vishay/General Semiconductor Surface Mount SMZG3799AHE3/52DIODE ZENER 1.5W 27V 10% SMB - SMZG3799AHE3/52
Order 'diode zener 1.5w 27v 10% smb - SMZG3799AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZG3799AHE3/52-ND.
DIODE ZENER 1.5W 27V 10% SMB - SMZG3799AHE3/5B
Order 'diode zener 1.5w 27v 10% smb - SMZG3799AHE3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZG3799AHE3/5B-ND.
DIODE ZENER 1.5W 27V 10% SMB - SMZJ3799AHE3/52
Order 'diode zener 1.5w 27v 10% smb - SMZJ3799AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3799AHE3/52-ND.
DIODE ZENER 1.5W 27V 10% SMB - SMZG3799A-E3/52
Order 'diode zener 1.5w 27v 10% smb - SMZG3799A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZG3799A-E3/52-ND.
DIODE ZENER 1.5W 27V 10% SMB - SMZJ3799A-E3/52
Order 'diode zener 1.5w 27v 10% smb - SMZJ3799A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3799A-E3/52-ND.
DIODE ZENER 1.5W 27V 10% SMB - SMZG3799A-E3/5B
Order 'diode zener 1.5w 27v 10% smb - SMZG3799A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZG3799A-E3/5B-ND.
DIODE ZENER 1.5W 27V 10% SMB - SMZJ3799A-E3/5B
Order 'diode zener 1.5w 27v 10% smb - SMZJ3799A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3799A-E3/5B-ND.
DIODE ZENER 1.5W 27V 10% SMB - SMZJ3799AHE3/5B
Order 'diode zener 1.5w 27v 10% smb - SMZJ3799AHE3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3799AHE3/5B-ND.
DIODE ZENER 1.5W 11V 10% SMB - SMZJ3790AHE3/52
Order 'diode zener 1.5w 11v 10% smb - SMZJ3790AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3790AHE3/52-ND.
DIODE ZENER 1.5W 27V 5% SMB - SMZJ3799BHE3/52
Order 'diode zener 1.5w 27v 5% smb - SMZJ3799BHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3799BHE3/52-ND.
DIODE ZENER 1.5W 18V 10% SMB - SMZG3795AHE3/52
Order 'diode zener 1.5w 18v 10% smb - SMZG3795AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZG3795AHE3/52-ND.
DIODE ZENER 1.5W 9.1V 10% SMB - SMZJ3788AHE3/52
Order 'diode zener 1.5w 9.1v 10% smb - SMZJ3788AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3788AHE3/52-ND.
DIODE ZENER 1.5W 10V 10% SMB - SMZJ3789AHE3/52
Order 'diode zener 1.5w 10v 10% smb - SMZJ3789AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3789AHE3/52-ND.
DIODE ZENER 1.5W 12V 10% SMB - SMZJ3791AHE3/52
Order 'diode zener 1.5w 12v 10% smb - SMZJ3791AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3791AHE3/52-ND.
DIODE ZENER 1.5W 13V 10% SMB - SMZJ3792AHE3/52
Order 'diode zener 1.5w 13v 10% smb - SMZJ3792AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3792AHE3/52-ND.
Options for Diode - Zener - Single Discrete Semiconductor Product 5µA @ 20.6V 27V 1.5W Vishay/General Semiconductor Surface Mount SMZG3799AHE3/52
Send this link via E-Mail
Help With This Screen
