DIODE ZENER 1.5W 36V 5% SMP - SMPZ3938B-E3/84A - Discrete Semiconductor Products
| Digi-Key Part Number | SMPZ3938B-E3/84A-ND |
3000 |
.09684 |
Extended Price
290.52 |
| Manufacturer Part Number | SMPZ3938B-E3/84A | |||
| Description | DIODE ZENER 1.5W 36V 5% SMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMPZ3938B-E3/84A |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Voltage - Zener (Nom) (Vz) | 36V |
| Power - Max | 500mW |
| Impedance (Max) (Zzt) | 38 Ohm |
| Voltage - Forward (Vf) (Max) @ If | 1.5V @ 200mA |
| Current - Reverse Leakage @ Vr | 500nA @ 27.4V |
| Tolerance | - |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -65°C ~ 150°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMPZ3938B E3 84A SMPZ3938BE384A |
SMPZ3938B-E3/84A Specification Sheet
DIODE ZENER 1.5W 36V 5% SMP - SMPZ3938B-E3/84A (SMPZ3938B-E3/84A-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE ZENER 1.5W 36V 5% SMP - SMPZ3938B-E3/84A
Order 'diode zener 1.5w 36v 5% smp - SMPZ3938B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3938B-E3/84A-ND.
DIODE ZENER 1.5W 36V 5% SMP - SMPZ3938B-E3/85A
Order 'diode zener 1.5w 36v 5% smp - SMPZ3938B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3938B-E3/85A-ND.
DIODE ZENER 1.5W 5.6V 5% SMP - SMPZ3919B-E3/84A
Order 'diode zener 1.5w 5.6v 5% smp - SMPZ3919B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3919B-E3/84A-ND.
DIODE ZENER 1.5W 36V 5% SMB - SMZJ3802B-E3/5B
Order 'diode zener 1.5w 36v 5% smb - SMZJ3802B-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3802B-E3/5B-ND.
DIODE ZENER 1.5W 36V 5% SMB - SMZJ3802B-E3/52
Order 'diode zener 1.5w 36v 5% smb - SMZJ3802B-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3802B-E3/52-ND.
DIODE ZENER 1.5W 36V 5% SMA - SMAZ5938B-E3/5A
Order 'diode zener 1.5w 36v 5% sma - SMAZ5938B-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAZ5938B-E3/5A-ND.
DIODE ZENER 1.5W 5.6V 5% SMP - SMPZ3919B-E3/85A
Order 'diode zener 1.5w 5.6v 5% smp - SMPZ3919B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3919B-E3/85A-ND.
DIODE ZENER 1.5W 36V 5% SMA - SMAZ5938B-E3/61
Order 'diode zener 1.5w 36v 5% sma - SMAZ5938B-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAZ5938B-E3/61-ND.
DIODE ZENER 1.5W 6.2V 5% SMP - SMPZ3920B-E3/84A
Order 'diode zener 1.5w 6.2v 5% smp - SMPZ3920B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3920B-E3/84A-ND.
DIODE ZENER 1.5W 6.8V 5% SMP - SMPZ3921B-E3/84A
Order 'diode zener 1.5w 6.8v 5% smp - SMPZ3921B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3921B-E3/84A-ND.
DIODE ZENER 1.5W 7.5V 5% SMP - SMPZ3922B-E3/84A
Order 'diode zener 1.5w 7.5v 5% smp - SMPZ3922B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3922B-E3/84A-ND.
DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/84A
Order 'diode zener 1.5w 8.2v 5% smp - SMPZ3923B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3923B-E3/84A-ND.
DIODE ZENER 1.5W 9.1V 5% SMP - SMPZ3924B-E3/84A
Order 'diode zener 1.5w 9.1v 5% smp - SMPZ3924B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3924B-E3/84A-ND.
DIODE ZENER 1.5W 10V 5% SMP - SMPZ3925B-E3/84A
Order 'diode zener 1.5w 10v 5% smp - SMPZ3925B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3925B-E3/84A-ND.
DIODE ZENER 1.5W 11V 5% SMP - SMPZ3926B-E3/84A
Order 'diode zener 1.5w 11v 5% smp - SMPZ3926B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3926B-E3/84A-ND.
Send this link via E-Mail
Help With This Screen
