Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24HE3/52
TVS UNIDIR 1KW 24V 10% SMB - SMB10J24HE3/52
| Digi-Key Part Number | SMB10J24HE3/52-ND |
3000 |
.17130 |
Extended Price
513.90 |
| Manufacturer Part Number | SMB10J24HE3/52 | |||
| Description | TVS UNIDIR 1KW 24V 10% SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMB10J24HE3/52 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AA, SMB |
| Packaging | * |
| Polarization | Unidirectional |
| Power (Watts) | 1000W |
| Voltage - Reverse Standoff (Typ) | 24V |
| Voltage - Breakdown | 26.7V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMB10J24HE3 52 SMB10J24HE352 |
SMB10J24HE3/52 Specification Sheet
TVS UNIDIR 1KW 24V 10% SMB - SMB10J24HE3/52 (SMB10J24HE3/52-ND)
Related parts Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24HE3/52Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24HE3/52
Order 'tvs unidir 1kw 24v 10% smb - SMB10J24HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J24HE3/52-ND.
Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24HE3/5B
Order 'tvs unidir 1kw 24v 10% smb - SMB10J24HE3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J24HE3/5B-ND.
Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24-E3/52
Order 'tvs unidir 1kw 24v 10% smb - SMB10J24-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J24-E3/52-ND.
Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24AHE3/52
Order 'tvs unidir 1kw 24v 5% smb - SMB10J24AHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J24AHE3/52-ND.
Tv - Diode Circuit Protection 24V 600W Vishay/General Semiconductor SMBG24HE3/52
Order 'tvs unidir 600w 24v 10% smb - SMBG24HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG24HE3/52-ND.
Tv - Zener Diode Circuit Protection 24V 600W Vishay/General Semiconductor SMBJ24HE3/52
Order 'tvs unidir 600w 24v 10% smb - SMBJ24HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ24HE3/52-ND.
Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24-E3/5B
Order 'tvs unidir 1kw 24v 10% smb - SMB10J24-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J24-E3/5B-ND.
Tv - Diode Circuit Protection 10V 1000W Vishay/General Semiconductor SMB10J10HE3/52
Order 'tvs unidir 1kw 10v 10% smb - SMB10J10HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J10HE3/52-ND.
Tv - Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11HE3/52
Order 'tvs unidir 1kw 11v 10% smb - SMB10J11HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J11HE3/52-ND.
Tv - Diode Circuit Protection 12V 1000W Vishay/General Semiconductor SMB10J12HE3/52
Order 'tvs unidir 1kw 12v 10% smb - SMB10J12HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J12HE3/52-ND.
Tv - Diode Circuit Protection 13V 1000W Vishay/General Semiconductor SMB10J13HE3/52
Order 'tvs unidir 1kw 13v 10% smb - SMB10J13HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J13HE3/52-ND.
Tv - Diode Circuit Protection 14V 1000W Vishay/General Semiconductor SMB10J14HE3/52
Order 'tvs unidir 1kw 14v 10% smb - SMB10J14HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J14HE3/52-ND.
Tv - Diode Circuit Protection 15V 1000W Vishay/General Semiconductor SMB10J15HE3/52
Order 'tvs unidir 1kw 15v 10% smb - SMB10J15HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J15HE3/52-ND.
Tv - Diode Circuit Protection 16V 1000W Vishay/General Semiconductor SMB10J16HE3/52
Order 'tvs unidir 1kw 16v 10% smb - SMB10J16HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J16HE3/52-ND.
Tv - Diode Circuit Protection 17V 1000W Vishay/General Semiconductor SMB10J17HE3/52
Order 'tvs unidir 1kw 17v 10% smb - SMB10J17HE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J17HE3/52-ND.
Options for Tv - Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24HE3/52
Send this link via E-Mail
Help With This Screen
