Keywords:





Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11A-E3/52

TVS UNIDIR 1KW 11V 5% SMB - SMB10J11A-E3/52 - Circuit Protection

Digi-Key Part Number SMB10J11A-E3/52-ND
Price Break
3000
Unit Price
.17130
Extended Price
513.90
Manufacturer Part NumberSMB10J11A-E3/52
DescriptionTVS UNIDIR 1KW 11V 5% SMB
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11A-E3/52
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11A-E3/52
Technical/Catalog InformationSMB10J11A-E3/52
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / Case*
Packaging*
PolarizationUnidirectional
Power (Watts)1000W
Voltage - Reverse Standoff (Typ)11V
Voltage - Breakdown12.2V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMB10J11A E3 52
SMB10J11AE352

SMB10J11A-E3/52 Specification Sheet

Image of TVS UNIDIR 1KW 11V 5% SMB - SMB10J11A-E3/52

TVS UNIDIR 1KW 11V 5% SMB - SMB10J11A-E3/52 (SMB10J11A-E3/52-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11A-E3/52
Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11A-E3/52
 Order 'tvs unidir 1kw 11v 5% smb - SMB10J11A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J11A-E3/52-ND.
Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11A-E3/5B
 Order 'tvs unidir 1kw 11v 5% smb - SMB10J11A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J11A-E3/5B-ND.
Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11-E3/52
 Order 'tvs unidir 1kw 11v 10% smb - SMB10J11-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J11-E3/52-ND.
Tv - Zener Diode Circuit Protection 11V 600W Vishay/General Semiconductor SMBG11A-E3/52
 Order 'tvs unidir 600w 11v 5% smb - SMBG11A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG11A-E3/52-ND.
Tv - Zener Diode Circuit Protection 10V 1000W Vishay/General Semiconductor SMB10J10A-E3/52
 Order 'tvs unidir 1kw 10v 5% smb - SMB10J10A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J10A-E3/52-ND.
Tv - Zener Diode Circuit Protection 12V 1000W Vishay/General Semiconductor SMB10J12A-E3/52
 Order 'tvs unidir 1kw 12v 5% smb - SMB10J12A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J12A-E3/52-ND.
Tv - Zener Diode Circuit Protection 13V 1000W Vishay/General Semiconductor SMB10J13A-E3/52
 Order 'tvs unidir 1kw 13v 5% smb - SMB10J13A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J13A-E3/52-ND.
Tv - Zener Diode Circuit Protection 14V 1000W Vishay/General Semiconductor SMB10J14A-E3/52
 Order 'tvs unidir 1kw 14v 5% smb - SMB10J14A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J14A-E3/52-ND.
Tv - Zener Diode Circuit Protection 15V 1000W Vishay/General Semiconductor SMB10J15A-E3/52
 Order 'tvs unidir 1kw 15v 5% smb - SMB10J15A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J15A-E3/52-ND.
Tv - Zener Diode Circuit Protection 16V 1000W Vishay/General Semiconductor SMB10J16A-E3/52
 Order 'tvs unidir 1kw 16v 5% smb - SMB10J16A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J16A-E3/52-ND.
Tv - Zener Diode Circuit Protection 17V 1000W Vishay/General Semiconductor SMB10J17A-E3/52
 Order 'tvs unidir 1kw 17v 5% smb - SMB10J17A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J17A-E3/52-ND.
Tv - Zener Diode Circuit Protection 18V 1000W Vishay/General Semiconductor SMB10J18A-E3/52
 Order 'tvs unidir 1kw 18v 5% smb - SMB10J18A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J18A-E3/52-ND.
Tv - Zener Diode Circuit Protection 20V 1000W Vishay/General Semiconductor SMB10J20A-E3/52
 Order 'tvs unidir 1kw 20v 5% smb - SMB10J20A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J20A-E3/52-ND.
Tv - Zener Diode Circuit Protection 22V 1000W Vishay/General Semiconductor SMB10J22A-E3/52
 Order 'tvs unidir 1kw 22v 5% smb - SMB10J22A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J22A-E3/52-ND.
Tv - Zener Diode Circuit Protection 24V 1000W Vishay/General Semiconductor SMB10J24A-E3/52
 Order 'tvs unidir 1kw 24v 5% smb - SMB10J24A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J24A-E3/52-ND.

Options for Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11A-E3/52
Send this link via E-Mail
Help With This Screen

TVS UNIDIR 1KW 11V 5% SMB - SMB10J11A-E3/52
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNIDIR 1KW 11V 10% SMB - SMB10J11HE3/5B Next: TVS UNIDIR 1KW 11V 5% SMB - SMB10J11A-E3/5B
TVS UNIDIR 1KW 11V 5% SMB - SMB10J11A-E3/52