TVS UNIDIR 400W 17V 5% SMA - SMAJ17A-E3/61
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17A-E3/61
| Digi-Key Part Number | SMAJ17A-E3/61-ND |
3600 |
.13965 |
Extended Price
502.74 |
| Manufacturer Part Number | SMAJ17A-E3/61 | |||
| Description | TVS UNIDIR 400W 17V 5% SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ17A-E3/61 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 17V |
| Voltage - Breakdown | 18.9V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ17A E3 61 SMAJ17AE361 |
SMAJ17A-E3/61 Specification Sheet
TVS UNIDIR 400W 17V 5% SMA - SMAJ17A-E3/61 (SMAJ17A-E3/61-ND)
Related parts Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17A-E3/61TVS UNIDIR 400W 17V 5% SMA - SMAJ17A-E3/61
Order 'tvs unidir 400w 17v 5% sma - SMAJ17A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17A-E3/61-ND.
TVS UNIDIR 400W 17V 5% SMA - SMAJ17A-E3/5A
Order 'tvs unidir 400w 17v 5% sma - SMAJ17A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17A-E3/5A-ND.
TVS BIDIRECT 400W 17V 5% SMA - SMAJ17CA-E3/61
Order 'tvs bidirect 400w 17v 5% sma - SMAJ17CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17CA-E3/61-ND.
TVS UNIDIRECT 400W 17V 10% SMA - SMAJ17-E3/61
Order 'tvs unidirect 400w 17v 10% sma - SMAJ17-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17-E3/61-ND.
TVS UNIDIR 500W 17V 5% SMA - SMA5J17A-E3/61
Order 'tvs unidir 500w 17v 5% sma - SMA5J17A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J17A-E3/61-ND.
TVS UNIDIR 400W 11V 5% SMA - SMAJ11A-E3/61
Order 'tvs unidir 400w 11v 5% sma - SMAJ11A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ11A-E3/61-ND.
TVS UNIDIR 400W 13V 5% SMA - SMAJ13A-E3/61
Order 'tvs unidir 400w 13v 5% sma - SMAJ13A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ13A-E3/61-ND.
TVS UNIDIR 400W 24V 5% SMA - SMAJ24A-E3/61
Order 'tvs unidir 400w 24v 5% sma - SMAJ24A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ24A-E3/61-ND.
TVS UNIDIR 600W 17V 5% SMA - SMA6J17A-E3/61
Order 'tvs unidir 600w 17v 5% sma - SMA6J17A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA6J17A-E3/61-ND.
TVS UNIDIR 400W 17V 5% SMA - SMAJ17AHE3/61
Order 'tvs unidir 400w 17v 5% sma - SMAJ17AHE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17AHE3/61-ND.
TVS UNIDIR 400W 17V 10% SMA - SMAJ17-E3/5A
Order 'tvs unidir 400w 17v 10% sma - SMAJ17-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17-E3/5A-ND.
TVS BIDIR 400W 17V 5% SMA - SMAJ17CA-E3/5A
Order 'tvs bidir 400w 17v 5% sma - SMAJ17CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17CA-E3/5A-ND.
TVS UNIDIRECT 400W 10V 5% SMA - SMAJ10A-E3/61
Order 'tvs unidirect 400w 10v 5% sma - SMAJ10A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ10A-E3/61GICT-ND.
TVS UNIDIRECT 400W 10V 5% SMA - SMAJ10A-E3/61
Order 'tvs unidirect 400w 10v 5% sma - SMAJ10A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ10A-E3/61GITR-ND.
TVS BIDIRECT 400W 10V 5% SMA - SMAJ10CA-E3/61
Order 'tvs bidirect 400w 10v 5% sma - SMAJ10CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ10CA-E3/61GICT-ND.
Options for Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17A-E3/61
Send this link via E-Mail
Help With This Screen
