Keywords:





Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150AHE3/57T

TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150AHE3/57T - Circuit Protection

Digi-Key Part Number SM15T150AHE3/57T-ND
Price Break
1700
Unit Price
.31310
Extended Price
532.27
Manufacturer Part NumberSM15T150AHE3/57T
DescriptionTVS UNIDIR 1.5KW 150V 5% SMC
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150AHE3/57T
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150AHE3/57T
Technical/Catalog InformationSM15T150AHE3/57T
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / Case*
Packaging*
PolarizationUnidirectional
Power (Watts)1500W
Voltage - Reverse Standoff (Typ)128V
Voltage - Breakdown143V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM15T150AHE3 57T
SM15T150AHE357T

SM15T150AHE3/57T Specification Sheet

Image of TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150AHE3/57T

TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150AHE3/57T (SM15T150AHE3/57T-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150AHE3/57T
Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150AHE3/57T
 Order 'tvs unidir 1.5kw 150v 5% smc - SM15T150AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T150AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150AHE3/9AT
 Order 'tvs unidir 1.5kw 150v 5% smc - SM15T150AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T150AHE3/9AT-ND.
Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor 1.5SMC150AHE3/57T
 Order 'tvs unidir 1.5kw 150v 5% do214ab - 1.5SMC150AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC150AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150A-E3/57T
 Order 'tvs unidir 1.5kw 150v 5% smc - SM15T150A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T150A-E3/57T-ND.
Tv - Zener Diode Circuit Protection 85.5V 1500W Vishay/General Semiconductor SM15T100AHE3/57T
 Order 'tvs unidir 1.5kw 100v 5% smc - SM15T100AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T100AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 8.55V 1500W Vishay/General Semiconductor SM15T10AHE3/57T
 Order 'tvs unidir 1.5kw 10v 5% smc - SM15T10AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T10AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 10.2V 1500W Vishay/General Semiconductor SM15T12AHE3/57T
 Order 'tvs unidir 1.5kw 12v 5% smc - SM15T12AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T12AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150CAHE3/57T
 Order 'tvs bidir 1.5kw 150v 5% smc - SM15T150CAHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T150CAHE3/57T-ND.
Tv - Zener Diode Circuit Protection 12.8V 1500W Vishay/General Semiconductor SM15T15AHE3/57T
 Order 'tvs unidir 1.5kw 15v 5% smc - SM15T15AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T15AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 15.3V 1500W Vishay/General Semiconductor SM15T18AHE3/57T
 Order 'tvs unidir 1.5kw 18v 5% smc - SM15T18AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T18AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 171V 1500W Vishay/General Semiconductor SM15T200AHE3/57T
 Order 'tvs unidir 1.5kw 200v 5% smc - SM15T200AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T200AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 188V 1500W Vishay/General Semiconductor SM15T220AHE3/57T
 Order 'tvs unidir 1.5kw 220v 5% smc - SM15T220AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T220AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 18.8V 1500W Vishay/General Semiconductor SM15T22AHE3/57T
 Order 'tvs unidir 1.5kw 22v 5% smc - SM15T22AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T22AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 20.5V 1500W Vishay/General Semiconductor SM15T24AHE3/57T
 Order 'tvs unidir 1.5kw 24v 5% smc - SM15T24AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T24AHE3/57T-ND.
Tv - Zener Diode Circuit Protection 23.1V 1500W Vishay/General Semiconductor SM15T27AHE3/57T
 Order 'tvs unidir 1.5kw 27v 5% smc - SM15T27AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T27AHE3/57T-ND.

Options for Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150AHE3/57T
Send this link via E-Mail
Help With This Screen

TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150AHE3/57T
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150A-E3/9AT Next: TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150AHE3/9AT
TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150AHE3/57T