TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150A-E3/57T - Circuit Protection
Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150A-E3/57T
| Digi-Key Part Number | SM15T150A-E3/57T-ND |
1700 |
.31310 |
Extended Price
532.27 |
| Manufacturer Part Number | SM15T150A-E3/57T | |||
| Description | TVS UNIDIR 1.5KW 150V 5% SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SM15T150A-E3/57T |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | * |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 128V |
| Voltage - Breakdown | 143V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SM15T150A E3 57T SM15T150AE357T |
SM15T150A-E3/57T Specification Sheet
TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150A-E3/57T (SM15T150A-E3/57T-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150A-E3/57TTVS UNIDIR 1.5KW 150V 5% SMC - SM15T150A-E3/57T
Order 'tvs unidir 1.5kw 150v 5% smc - SM15T150A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T150A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 150V 5% SMC - SMCJ150A-E3/57T
Order 'tvs unidirect 1.5kw 150v 5% smc - SMCJ150A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ150A-E3/57T-ND.
TVS BIDIRECT 1.5KW 150V 5% SMC - SMCJ150CA-E3/57T
Order 'tvs bidirect 1.5kw 150v 5% smc - SMCJ150CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ150CA-E3/57T-ND.
TVS UNIDIR 1.5KW 150V 5% SMC - SM15T150A-E3/9AT
Order 'tvs unidir 1.5kw 150v 5% smc - SM15T150A-E3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T150A-E3/9AT-ND.
TVS UNIDIR 1.5KW 150V 5% DO214AB - 1.5SMC150A-E3/57T
Order 'tvs unidir 1.5kw 150v 5% do214ab - 1.5SMC150A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC150A-E3/57T-ND.
TVS UNIDIRECT 1.5KW 150V 10% SMC - SMCJ150-E3/57T
Order 'tvs unidirect 1.5kw 150v 10% smc - SMCJ150-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ150-E3/57T-ND.
TVS UNIDIRECT 1.5KW 100V 5% SMC - SMCJ100A-E3/57T
Order 'tvs unidirect 1.5kw 100v 5% smc - SMCJ100A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ100A-E3/57T-ND.
TVS BIDIRECT 1.5KW 100V 5% SMC - SMCJ100CA-E3/57T
Order 'tvs bidirect 1.5kw 100v 5% smc - SMCJ100CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ100CA-E3/57T-ND.
TVS UNIDIRECT 1.5KW 10V 5% SMC - SMCJ10A-E3/57T
Order 'tvs unidirect 1.5kw 10v 5% smc - SMCJ10A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ10A-E3/57T-ND.
TVS BIDIRECT 1.5KW 10V 5% SMC - SMCJ10CA-E3/57T
Order 'tvs bidirect 1.5kw 10v 5% smc - SMCJ10CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ10CA-E3/57T-ND.
TVS UNIDIRECT 1.5KW 110V 5% SMC - SMCJ110A-E3/57T
Order 'tvs unidirect 1.5kw 110v 5% smc - SMCJ110A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ110A-E3/57T-ND.
TVS BIDIRECT 1.5KW 110V 5% SMC - SMCJ110CA-E3/57T
Order 'tvs bidirect 1.5kw 110v 5% smc - SMCJ110CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ110CA-E3/57T-ND.
TVS UNIDIRECT 1.5KW 11V 5% SMC - SMCJ11A-E3/57T
Order 'tvs unidirect 1.5kw 11v 5% smc - SMCJ11A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ11A-E3/57T-ND.
TVS BIDIRECT 1.5KW 11V 5% SMC - SMCJ11CA-E3/57T
Order 'tvs bidirect 1.5kw 11v 5% smc - SMCJ11CA-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ11CA-E3/57T-ND.
TVS UNIDIRECT 1.5KW 120V 5% SMC - SMCJ120A-E3/57T
Order 'tvs unidirect 1.5kw 120v 5% smc - SMCJ120A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMCJ120A-E3/57T-ND.
Options for Tv - Zener Diode Circuit Protection 128V 1500W Vishay/General Semiconductor SM15T150A-E3/57T
Send this link via E-Mail
Help With This Screen
