DIODE GPP 0.5A 100V 150NS GL34 - RGL34BHE3/98 - Discrete Semiconductor Products
| Digi-Key Part Number | RGL34BHE3/98-ND |
5000 |
.13216 |
Extended Price
660.80 |
| Manufacturer Part Number | RGL34BHE3/98 | |||
| Description | DIODE GPP 0.5A 100V 150NS GL34 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RGL34BHE3/98 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 500mA |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 500mA |
| Reverse Recovery Time (trr) | 150ns |
| Current - Reverse Leakage @ Vr | 5µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | * |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RGL34BHE3 98 RGL34BHE398 |
RGL34BHE3/98 Specification Sheet
DIODE GPP 0.5A 100V 150NS GL34 - RGL34BHE3/98 (RGL34BHE3/98-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE GPP 0.5A 100V 150NS GL34 - RGL34BHE3/98
Order 'diode gpp 0.5a 100v 150ns gl34 - RGL34BHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34BHE3/98-ND.
DIODE GPP 0.5A 100V 150NS GL34 - RGL34BHE3/83
Order 'diode gpp 0.5a 100v 150ns gl34 - RGL34BHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34BHE3/83-ND.
DIODE GPP 0.5A 100V 150NS GL34 - RGL34B-E3/98
Order 'diode gpp 0.5a 100v 150ns gl34 - RGL34B-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34B-E3/98-ND.
DIODE GPP 0.5A 100V 150NS GL34 - RGL34B-E3/83
Order 'diode gpp 0.5a 100v 150ns gl34 - RGL34B-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34B-E3/83-ND.
DIODE GPP 0.5A 50V 150NS GL34 - RGL34AHE3/98
Order 'diode gpp 0.5a 50v 150ns gl34 - RGL34AHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34AHE3/98-ND.
DIODE GPP 0.5A 200V 150NS GL34 - RGL34DHE3/98
Order 'diode gpp 0.5a 200v 150ns gl34 - RGL34DHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34DHE3/98-ND.
DIODE GPP 0.5A 400V 150NS GL34 - RGL34GHE3/98
Order 'diode gpp 0.5a 400v 150ns gl34 - RGL34GHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34GHE3/98-ND.
DIODE GPP 0.5A 50V 150NS GL34 - RGL34A-E3/98
Order 'diode gpp 0.5a 50v 150ns gl34 - RGL34A-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34A-E3/98-ND.
DIODE GPP 0.5A 200V 150NS GL34 - RGL34D-E3/98
Order 'diode gpp 0.5a 200v 150ns gl34 - RGL34D-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34D-E3/98-ND.
DIODE GPP 0.5A 400V 150NS GL34 - RGL34G-E3/98
Order 'diode gpp 0.5a 400v 150ns gl34 - RGL34G-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34G-E3/98-ND.
DIODE GPP 0.5A 200V 150NS GL34 - RGL34D-E3/83
Order 'diode gpp 0.5a 200v 150ns gl34 - RGL34D-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34D-E3/83-ND.
DIODE GPP 0.5A 600V 250NS GL34 - RGL34JHE3/98
Order 'diode gpp 0.5a 600v 250ns gl34 - RGL34JHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34JHE3/98-ND.
DIODE GPP 0.5A 800V 500NS GL34 - RGL34KHE3/98
Order 'diode gpp 0.5a 800v 500ns gl34 - RGL34KHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL34KHE3/98-ND.
DIODE GPP 1A 100V 150NS DO-41 - RGP10B-E3/73
Order 'diode gpp 1a 100v 150ns do-41 - RGP10B-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP10B-E3/73-ND.
DIODE GPP 1A 100V 150NS DO-41 - RGP10BE-E3/73
Order 'diode gpp 1a 100v 150ns do-41 - RGP10BE-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP10BE-E3/73-ND.
Send this link via E-Mail
Help With This Screen
