Keywords:





Tv - Diode Circuit Protection 30.8V 600W Vishay/General Semiconductor P6SMB36A-E3/52

TVS 600W 36V 5% UNIDIR SMB - P6SMB36A-E3/52 - Circuit Protection

Digi-Key Part Number P6SMB36A-E3/52-ND
Price Break
3000
Unit Price
.12400
Extended Price
372.00
Manufacturer Part NumberP6SMB36A-E3/52
DescriptionTVS 600W 36V 5% UNIDIR SMB
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Diode Circuit Protection 30.8V 600W Vishay/General Semiconductor P6SMB36A-E3/52
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Diode Circuit Protection 30.8V 600W Vishay/General Semiconductor P6SMB36A-E3/52
Technical/Catalog InformationP6SMB36A-E3/52
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-214AA, SMB
Packaging*
PolarizationUnidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)30.8V
Voltage - Breakdown34.2V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6SMB36A E3 52
P6SMB36AE352

P6SMB36A-E3/52 Specification Sheet

Image of TVS 600W 36V 5% UNIDIR SMB - P6SMB36A-E3/52

TVS 600W 36V 5% UNIDIR SMB - P6SMB36A-E3/52 (P6SMB36A-E3/52-ND) - Circuit Protection

Related parts Tv - Diode Circuit Protection 30.8V 600W Vishay/General Semiconductor P6SMB36A-E3/52
Tv - Diode Circuit Protection 30.8V 600W Vishay/General Semiconductor P6SMB36A-E3/52
 Order 'tvs 600w 36v 5% unidir smb - P6SMB36A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB36A-E3/52-ND.
Tv - Diode Circuit Protection 30.8V 600W Vishay/General Semiconductor P6SMB36A-E3/5B
 Order 'tvs 600w 36v 5% unidir smb - P6SMB36A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB36A-E3/5B-ND.
Tv - Diode Circuit Protection 85.5V 600W Vishay/General Semiconductor P6SMB100A-E3/52
 Order 'tvs 600w 100v 5% unidir smb - P6SMB100A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB100A-E3/52-ND.
Tv - Diode Circuit Protection 8.55V 600W Vishay/General Semiconductor P6SMB10A-E3/52
 Order 'tvs 600w 10v 5% unidir smb - P6SMB10A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB10A-E3/52-ND.
Tv - Diode Circuit Protection 94V 600W Vishay/General Semiconductor P6SMB110A-E3/52
 Order 'tvs 600w 110v 5% unidir smb - P6SMB110A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB110A-E3/52-ND.
Tv - Diode Circuit Protection 9.4V 600W Vishay/General Semiconductor P6SMB11A-E3/52
 Order 'tvs 600w 11v 5% unidir smb - P6SMB11A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB11A-E3/52-ND.
Tv - Diode Circuit Protection 102V 600W Vishay/General Semiconductor P6SMB120A-E3/52
 Order 'tvs 600w 120v 5% unidir smb - P6SMB120A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB120A-E3/52-ND.
Tv - Diode Circuit Protection 10.2V 600W Vishay/General Semiconductor P6SMB12A-E3/52
 Order 'tvs 600w 12v 5% unidir smb - P6SMB12A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB12A-E3/52-ND.
Tv - Diode Circuit Protection 111V 600W Vishay/General Semiconductor P6SMB130A-E3/52
 Order 'tvs 600w 130v 5% unidir smb - P6SMB130A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB130A-E3/52-ND.
Tv - Diode Circuit Protection 11.1V 600W Vishay/General Semiconductor P6SMB13A-E3/52
 Order 'tvs 600w 13v 5% unidir smb - P6SMB13A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB13A-E3/52-ND.
Tv - Diode Circuit Protection 128V 600W Vishay/General Semiconductor P6SMB150A-E3/52
 Order 'tvs 600w 150v 5% unidir smb - P6SMB150A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB150A-E3/52-ND.
Tv - Diode Circuit Protection 12.8V 600W Vishay/General Semiconductor P6SMB15A-E3/52
 Order 'tvs 600w 15v 5% unidir smb - P6SMB15A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB15A-E3/52-ND.
Tv - Diode Circuit Protection 136V 600W Vishay/General Semiconductor P6SMB160A-E3/52
 Order 'tvs 600w 160v 5% unidir smb - P6SMB160A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB160A-E3/52-ND.
Tv - Diode Circuit Protection 13.6V 600W Vishay/General Semiconductor P6SMB16A-E3/52
 Order 'tvs 600w 16v 5% unidir smb - P6SMB16A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB16A-E3/52-ND.
Tv - Diode Circuit Protection 145V 600W Vishay/General Semiconductor P6SMB170A-E3/52
 Order 'tvs 600w 170v 5% unidir smb - P6SMB170A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6SMB170A-E3/52-ND.

Options for Tv - Diode Circuit Protection 30.8V 600W Vishay/General Semiconductor P6SMB36A-E3/52
Send this link via E-Mail
Help With This Screen

TVS 600W 36V 5% UNIDIR SMB - P6SMB36A-E3/52
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Category Title Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 36V 5% UNIDIR AXIAL - P6KE36AHE3/73 Next: TVS 600W 36V 5% UNIDIR SMB - P6SMB36A-E3/5B
TVS 600W 36V 5% UNIDIR SMB - P6SMB36A-E3/52