DIODE 0.5A 200V 50NS MELF - EGL34D-E3/98 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard EGL34D-E3/98
| Digi-Key Part Number | EGL34D-E3/98-ND |
5000 |
.12224 |
Extended Price
611.20 |
| Manufacturer Part Number | EGL34D-E3/98 | |||
| Description | DIODE 0.5A 200V 50NS MELF | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EGL34D-E3/98 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 500mA |
| Voltage - Forward (Vf) (Max) @ If | 1.25V @ 500mA |
| Reverse Recovery Time (trr) | 50ns |
| Current - Reverse Leakage @ Vr | 5µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | * |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EGL34D E3 98 EGL34DE398 |
EGL34D-E3/98 Specification Sheet
DIODE 0.5A 200V 50NS MELF - EGL34D-E3/98 (EGL34D-E3/98-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard EGL34D-E3/98DIODE 0.5A 200V 50NS MELF - EGL34D-E3/98
Order 'diode 0.5a 200v 50ns melf - EGL34D-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34D-E3/98-ND.
DIODE 0.5A 200V 50NS MELF - EGL34D-E3/83
Order 'diode 0.5a 200v 50ns melf - EGL34D-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34D-E3/83-ND.
DIODE 0.5A 200V STD MELF - GL34D-E3/98
Order 'diode 0.5a 200v std melf - GL34D-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GL34D-E3/98-ND.
DIODE 0.5A 50V 50NS MELF - EGL34A-E3/98
Order 'diode 0.5a 50v 50ns melf - EGL34A-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34A-E3/98-ND.
DIODE 0.5A 100V 50NS MELF - EGL34B-E3/98
Order 'diode 0.5a 100v 50ns melf - EGL34B-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34B-E3/98-ND.
DIODE 0.5A 150V 50NS MELF - EGL34C-E3/98
Order 'diode 0.5a 150v 50ns melf - EGL34C-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34C-E3/98-ND.
DIODE 0.5A 300V 50NS MELF - EGL34F-E3/98
Order 'diode 0.5a 300v 50ns melf - EGL34F-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34F-E3/98-ND.
DIODE 0.5A 400V 50NS MELF - EGL34G-E3/98
Order 'diode 0.5a 400v 50ns melf - EGL34G-E3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34G-E3/98-ND.
DIODE 0.5A 200V 50NS MELF - EGL34DHE3/98
Order 'diode 0.5a 200v 50ns melf - EGL34DHE3/98' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34DHE3/98-ND.
DIODE 1A 200V 50NS MELF - EGL41D-E3/97
Order 'diode 1a 200v 50ns melf - EGL41D-E3/97' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL41D-E3/97-ND.
DIODE 1A 200V 50NS MELF - EGL41D-E3/96
Order 'diode 1a 200v 50ns melf - EGL41D-E3/96' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL41D-E3/96-ND.
DIODE 0.5A 200V 50NS MELF - EGL34DHE3/83
Order 'diode 0.5a 200v 50ns melf - EGL34DHE3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34DHE3/83-ND.
DIODE 0.5A 200V STD MELF - GL34D-E3/83
Order 'diode 0.5a 200v std melf - GL34D-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GL34D-E3/83-ND.
DIODE 0.5A 50V 50NS MELF - EGL34A-E3/83
Order 'diode 0.5a 50v 50ns melf - EGL34A-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34A-E3/83-ND.
DIODE 0.5A 100V 50NS MELF - EGL34B-E3/83
Order 'diode 0.5a 100v 50ns melf - EGL34B-E3/83' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGL34B-E3/83-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 500mA 200V Vishay/General Semiconductor Standard EGL34D-E3/98
Send this link via E-Mail
Help With This Screen
