DIODE 1.5A 1000V 120NS SMD - BYG21MHE3/TR - Discrete Semiconductor Products
| Digi-Key Part Number | BYG21MHE3/TR-ND |
7200 |
.09920 |
Extended Price
714.24 |
| Manufacturer Part Number | BYG21MHE3/TR | |||
| Description | DIODE 1.5A 1000V 120NS SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BYG21MHE3/TR |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Avalanche |
| Voltage - DC Reverse (Vr) (Max) | 1000V (1kV) |
| Current - Average Rectified (Io) | 1.5A |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 1.5A |
| Reverse Recovery Time (trr) | 120ns |
| Current - Reverse Leakage @ Vr | 1µA @ 1000V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BYG21MHE3 TR BYG21MHE3TR |
BYG21MHE3/TR Specification Sheet
DIODE 1.5A 1000V 120NS SMD - BYG21MHE3/TR (BYG21MHE3/TR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 1.5A 1000V 120NS SMD - BYG21MHE3/TR
Order 'diode 1.5a 1000v 120ns smd - BYG21MHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21MHE3/TR-ND.
DIODE 1.5A 1000V 120NS SMD - BYG21MHE3/TR3
Order 'diode 1.5a 1000v 120ns smd - BYG21MHE3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21MHE3/TR3-ND.
DIODE 1.5A 1000V 120NS SMD - BYG21M-E3/TR
Order 'diode 1.5a 1000v 120ns smd - BYG21M-E3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21M-E3/TR-ND.
DIODE 1.5A 1000V 120NS SMD - BYG21M-E3/TR3
Order 'diode 1.5a 1000v 120ns smd - BYG21M-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21M-E3/TR3-ND.
DIODE 1.5A 800V 120NS SMD - BYG21KHE3/TR
Order 'diode 1.5a 800v 120ns smd - BYG21KHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21KHE3/TR-ND.
DIODE 1.5A 1000V 75NS SMD - BYG23MHE3/TR
Order 'diode 1.5a 1000v 75ns smd - BYG23MHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG23MHE3/TR-ND.
DIODE 1.5A 800V 120NS SMD - BYG21K-E3/TR
Order 'diode 1.5a 800v 120ns smd - BYG21K-E3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21K-E3/TR-ND.
DIODE 1.5A 1000V 75NS SMD - BYG23M-E3/TR
Order 'diode 1.5a 1000v 75ns smd - BYG23M-E3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG23M-E3/TR-ND.
DIODE 1.5A 800V 120NS SMD - BYG21K-E3/TR3
Order 'diode 1.5a 800v 120ns smd - BYG21K-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21K-E3/TR3-ND.
DIODE 1.5A 800V 120NS SMD - BYG21KHE3/TR3
Order 'diode 1.5a 800v 120ns smd - BYG21KHE3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG21KHE3/TR3-ND.
DIODE 1.5A 1000V 75NS SMD - BYG23M-E3/TR3
Order 'diode 1.5a 1000v 75ns smd - BYG23M-E3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG23M-E3/TR3-ND.
DIODE 1.5A 1000V 75NS SMD - BYG23MHE3/TR3
Order 'diode 1.5a 1000v 75ns smd - BYG23MHE3/TR3' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG23MHE3/TR3-ND.
DIODE 1.5A 200V 140NS SMD - BYG24DHE3/TR
Order 'diode 1.5a 200v 140ns smd - BYG24DHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG24DHE3/TR-ND.
DIODE 1.5A 400V 140NS SMD - BYG24GHE3/TR
Order 'diode 1.5a 400v 140ns smd - BYG24GHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG24GHE3/TR-ND.
DIODE 1.5A 600V 140NS SMD - BYG24JHE3/TR
Order 'diode 1.5a 600v 140ns smd - BYG24JHE3/TR' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYG24JHE3/TR-ND.
Send this link via E-Mail
Help With This Screen
