TVS UNIDIR 1.5KW 120V 5% DO214AB - 1.5SMC120AHE3/57T - Circuit Protection
Tv - Zener Diode Circuit Protection 102V 1500W Vishay/General Semiconductor 1.5SMC120AHE3/57T
| Digi-Key Part Number | 1.5SMC120AHE3/57T-ND |
1700 |
.31310 |
Extended Price
532.27 |
| Manufacturer Part Number | 1.5SMC120AHE3/57T | |||
| Description | TVS UNIDIR 1.5KW 120V 5% DO214AB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1.5SMC120AHE3/57T |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AB, SMC |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 102V |
| Voltage - Breakdown | 114V |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 5SMC120AHE3 57T 15SMC120AHE357T |
1.5SMC120AHE3/57T Specification Sheet
TVS UNIDIR 1.5KW 120V 5% DO214AB - 1.5SMC120AHE3/57T (1.5SMC120AHE3/57T-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 102V 1500W Vishay/General Semiconductor 1.5SMC120AHE3/57TTVS UNIDIR 1.5KW 120V 5% DO214AB - 1.5SMC120AHE3/57T
Order 'tvs unidir 1.5kw 120v 5% do214ab - 1.5SMC120AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC120AHE3/57T-ND.
TVS UNIDIR 1.5KW 120V 5% DO214AB - 1.5SMC120AHE3/9AT
Order 'tvs unidir 1.5kw 120v 5% do214ab - 1.5SMC120AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC120AHE3/9AT-ND.
TVS UNIDIR 1.5KW 120V 5% DO214AB - 1.5SMC120A-E3/57T
Order 'tvs unidir 1.5kw 120v 5% do214ab - 1.5SMC120A-E3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC120A-E3/57T-ND.
TVS UNIDIR 1.5KW 100V 5% DO214AB - 1.5SMC100AHE3/57T
Order 'tvs unidir 1.5kw 100v 5% do214ab - 1.5SMC100AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC100AHE3/57T-ND.
TVS UNIDIR 1.5KW 110V 5% DO214AB - 1.5SMC110AHE3/57T
Order 'tvs unidir 1.5kw 110v 5% do214ab - 1.5SMC110AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC110AHE3/57T-ND.
TVS UNIDIR 1.5KW 130V 5% DO214AB - 1.5SMC130AHE3/57T
Order 'tvs unidir 1.5kw 130v 5% do214ab - 1.5SMC130AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC130AHE3/57T-ND.
TVS UNIDIR 1.5KW 150V 5% DO214AB - 1.5SMC150AHE3/57T
Order 'tvs unidir 1.5kw 150v 5% do214ab - 1.5SMC150AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC150AHE3/57T-ND.
TVS UNIDIR 1.5KW 160V 5% DO214AB - 1.5SMC160AHE3/57T
Order 'tvs unidir 1.5kw 160v 5% do214ab - 1.5SMC160AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC160AHE3/57T-ND.
TVS UNIDIR 1.5KW 170V 5% DO214AB - 1.5SMC170AHE3/57T
Order 'tvs unidir 1.5kw 170v 5% do214ab - 1.5SMC170AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC170AHE3/57T-ND.
TVS UNIDIR 1.5KW 180V 5% DO214AB - 1.5SMC180AHE3/57T
Order 'tvs unidir 1.5kw 180v 5% do214ab - 1.5SMC180AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC180AHE3/57T-ND.
TVS UNIDIR 1.5KW 200V 5% DO214AB - 1.5SMC200AHE3/57T
Order 'tvs unidir 1.5kw 200v 5% do214ab - 1.5SMC200AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC200AHE3/57T-ND.
TVS UNIDIR 1.5KW 220V 5% DO214AB - 1.5SMC220AHE3/57T
Order 'tvs unidir 1.5kw 220v 5% do214ab - 1.5SMC220AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC220AHE3/57T-ND.
TVS UNIDIR 1.5KW 250V 5% DO214AB - 1.5SMC250AHE3/57T
Order 'tvs unidir 1.5kw 250v 5% do214ab - 1.5SMC250AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC250AHE3/57T-ND.
TVS UNIDIR 1.5KW 300V 5% DO214AB - 1.5SMC300AHE3/57T
Order 'tvs unidir 1.5kw 300v 5% do214ab - 1.5SMC300AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC300AHE3/57T-ND.
TVS UNIDIR 1.5KW 350V 5% DO214AB - 1.5SMC350AHE3/57T
Order 'tvs unidir 1.5kw 350v 5% do214ab - 1.5SMC350AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5SMC350AHE3/57T-ND.
Options for Tv - Zener Diode Circuit Protection 102V 1500W Vishay/General Semiconductor 1.5SMC120AHE3/57T
Send this link via E-Mail
Help With This Screen
