CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYN-S93 - Connectors
| Digi-Key Part Number | FMC15DRYN-S93-ND |
10 |
17.58000 |
Extended Price
175.80 |
| Manufacturer Part Number | FMC15DRYN-S93 | |||
| Description | CONN EDGECARD 30POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC15DRYN-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC15DRYN S93 FMC15DRYNS93 |
FMC15DRYN-S93 Specification Sheet
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYN-S93 (FMC15DRYN-S93-ND) - Connectors
Related parts Connectors :CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYN-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYN-S93-ND.
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYH-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYH-S93-ND.
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYI-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYI-S93-ND.
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYS-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYS-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYH-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYH-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYI-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYI-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYN-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYN-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYS-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYS-S93-ND.
CONN EDGECARD 30POS .100 DIP SLD - ABC15DRTF
Order 'conn edgecard 30pos .100 dip sld - ABC15DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTF-ND.
CONN EDGECARD 30POS .100 DIP SLD - ABC15DRTH
Order 'conn edgecard 30pos .100 dip sld - ABC15DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTH-ND.
CONN EDGECARD 30POS .100 DIP SLD - ABC15DRTI
Order 'conn edgecard 30pos .100 dip sld - ABC15DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTI-ND.
CONN EDGECARD 30POS .100 DIP SLD - ABC15DRTN
Order 'conn edgecard 30pos .100 dip sld - ABC15DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTN-ND.
CONN EDGECARD 30POS .100 DIP SLD - ABC15DRTS
Order 'conn edgecard 30pos .100 dip sld - ABC15DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRTS-ND.
CONN EDGECARD 30POS .100 DIP SLD - ABC15DRXH
Order 'conn edgecard 30pos .100 dip sld - ABC15DRXH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRXH-ND.
CONN EDGECARD 30POS .100 DIP SLD - ABC15DRXI
Order 'conn edgecard 30pos .100 dip sld - ABC15DRXI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC15DRXI-ND.
Send this link via E-Mail
Help With This Screen
