DIODE 2A 600V 30NS UFSMB - USB260-E3/5BT - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/5BT
| Digi-Key Part Number | USB260-E3/5BT-ND |
3200 |
.22232 |
Extended Price
711.42 |
| Manufacturer Part Number | USB260-E3/5BT | |||
| Description | DIODE 2A 600V 30NS UFSMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | USB260-E3/5BT |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 600V |
| Current - Average Rectified (Io) | 2A |
| Voltage - Forward (Vf) (Max) @ If | 1.6V @ 2A |
| Reverse Recovery Time (trr) | 30ns |
| Current - Reverse Leakage @ Vr | 5µA @ 600V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | * |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
USB260 E3 5BT USB260E35BT |
DIODE 2A 600V 30NS UFSMB - USB260-E3/5BT (USB260-E3/5BT-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/5BTDIODE 2A 600V 30NS UFSMB - USB260-E3/5BT
Order 'diode 2a 600v 30ns ufsmb - USB260-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260-E3/5BT-ND.
DIODE 2A 600V 30NS UFSMB - USB260-E3/52T
Order 'diode 2a 600v 30ns ufsmb - USB260-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260-E3/52T-ND.
DIODE 2A 600V 30NS UFSMB - USB260HE3/5BT
Order 'diode 2a 600v 30ns ufsmb - USB260HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260HE3/5BT-ND.
DIODE 2A 600V 30NS UFSMB - USB260HE3/52T
Order 'diode 2a 600v 30ns ufsmb - USB260HE3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number USB260HE3/52T-ND.
DIODE 2A 50V 20NS SMD - ES2A-E3/5BT
Order 'diode 2a 50v 20ns smd - ES2A-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2A-E3/5BT-ND.
DIODE 2A 100V 20NS SMD - ES2B-E3/5BT
Order 'diode 2a 100v 20ns smd - ES2B-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2B-E3/5BT-ND.
DIODE 2A 150V 20NS SMD - ES2C-E3/5BT
Order 'diode 2a 150v 20ns smd - ES2C-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2C-E3/5BT-ND.
DIODE 2A 200V 20NS SMD - ES2D-E3/5BT
Order 'diode 2a 200v 20ns smd - ES2D-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2D-E3/5BT-ND.
DIODE 2A 600V STD SMC - GP20J-E3/54
Order 'diode 2a 600v std smc - GP20J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP20J-E3/54-ND.
DIODE 2A 600V 50NS UF SMD - MURS260HE3/5BT
Order 'diode 2a 600v 50ns uf smd - MURS260HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MURS260HE3/5BT-ND.
DIODE 2A 300V 20NS SMD - ES2F-E3/5BT
Order 'diode 2a 300v 20ns smd - ES2F-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2F-E3/5BT-ND.
DIODE 2A 400V 35NS SMD - ES2G-E3/5BT
Order 'diode 2a 400v 35ns smd - ES2G-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES2G-E3/5BT-ND.
DIODE SCHOTTKY 3A 40V SMB - B340LB-E3/5BT
Order 'diode schottky 3a 40v smb - B340LB-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number B340LB-E3/5BT-ND.
DIODE SCHOTTKY 3A 50V SMB - B350B-E3/5BT
Order 'diode schottky 3a 50v smb - B350B-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number B350B-E3/5BT-ND.
DIODE SCHOTTKY 3A 60V SMB - B360B-E3/5BT
Order 'diode schottky 3a 60v smb - B360B-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number B360B-E3/5BT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 2A 600V Vishay/General Semiconductor Standard USB260-E3/5BT
Send this link via E-Mail
Help With This Screen
