CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYH-S93 - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC15DRYH-S93
| Digi-Key Part Number | FMC15DRYH-S93-ND |
10 |
17.20500 |
Extended Price
172.05 |
| Manufacturer Part Number | FMC15DRYH-S93 | |||
| Description | CONN EDGECARD 30POS .100 DIP SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC15DRYH-S93 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.093" (2.36mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC15DRYH S93 FMC15DRYHS93 |
FMC15DRYH-S93 Specification Sheet
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYH-S93 (FMC15DRYH-S93-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC15DRYH-S93CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYH-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYH-S93-ND.
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYI-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYI-S93-ND.
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYN-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYN-S93-ND.
CONN EDGECARD 30POS .100 DIP SLD - FMC15DRYS-S93
Order 'conn edgecard 30pos .100 dip sld - FMC15DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC15DRYS-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYH-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYH-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYI-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYI-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYN-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYN-S93-ND.
CONN EDGECARD 100PS .100 DIP SLD - FMC50DRYS-S93
Order 'conn edgecard 100ps .100 dip sld - FMC50DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC50DRYS-S93-ND.
CONN EDGECARD 10POS .100 DIP SLD - FMC05DRYH-S93
Order 'conn edgecard 10pos .100 dip sld - FMC05DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC05DRYH-S93-ND.
CONN EDGECARD 10POS .100 DIP SLD - FMC05DRYI-S93
Order 'conn edgecard 10pos .100 dip sld - FMC05DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC05DRYI-S93-ND.
CONN EDGECARD 10POS .100 DIP SLD - FMC05DRYN-S93
Order 'conn edgecard 10pos .100 dip sld - FMC05DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC05DRYN-S93-ND.
CONN EDGECARD 10POS .100 DIP SLD - FMC05DRYS-S93
Order 'conn edgecard 10pos .100 dip sld - FMC05DRYS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC05DRYS-S93-ND.
CONN EDGECARD 12POS .100 DIP SLD - FMC06DRYH-S93
Order 'conn edgecard 12pos .100 dip sld - FMC06DRYH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC06DRYH-S93-ND.
CONN EDGECARD 12POS .100 DIP SLD - FMC06DRYI-S93
Order 'conn edgecard 12pos .100 dip sld - FMC06DRYI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC06DRYI-S93-ND.
CONN EDGECARD 12POS .100 DIP SLD - FMC06DRYN-S93
Order 'conn edgecard 12pos .100 dip sld - FMC06DRYN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC06DRYN-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC15DRYH-S93
Send this link via E-Mail
Help With This Screen
