Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 200V Vishay/General Semiconductor Standard UG06D-E3/54
DIODE 0.6A 200V 15NS MINI MPG06 - UG06D-E3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | UG06D-E3/54-ND |
5500 |
.09928 |
Extended Price
546.04 |
| Manufacturer Part Number | UG06D-E3/54 | |||
| Description | DIODE 0.6A 200V 15NS MINI MPG06 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | UG06D-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 600mA |
| Voltage - Forward (Vf) (Max) @ If | 950mV @ 600mA |
| Reverse Recovery Time (trr) | 25ns |
| Current - Reverse Leakage @ Vr | 5µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | MPG06, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
UG06D E3 54 UG06DE354 |
DIODE 0.6A 200V 15NS MINI MPG06 - UG06D-E3/54 (UG06D-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 200V Vishay/General Semiconductor Standard UG06D-E3/54Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 200V Vishay/General Semiconductor Standard UG06D-E3/54
Order 'diode 0.6a 200v 15ns mini mpg06 - UG06D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG06D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 50V Vishay/General Semiconductor Standard UG06A-E3/54
Order 'diode 0.6a 50v 15ns mini mpg06 - UG06A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG06A-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 100V Vishay/General Semiconductor Standard UG06B-E3/54
Order 'diode 0.6a 100v 15ns mini mpg06 - UG06B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG06B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 150V Vishay/General Semiconductor Standard UG06C-E3/54
Order 'diode 0.6a 150v 15ns mini mpg06 - UG06C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG06C-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Vishay/General Semiconductor Standard UG2D-E3/54
Order 'diode 2a 200v 15ns uf do204ac - UG2D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG2D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Vishay/General Semiconductor Standard UG2D-E3/73
Order 'diode 2a 200v 15ns uf do204ac - UG2D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number UG2D-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard ES1D-E3/5AT
Order 'diode 1a 200v 15ns do-214ac - ES1D-E3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number ES1D-E3/5AT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Avalanche 1N5624GP-E3/54
Order 'diode 3a 200v std aval sod201ad - 1N5624GP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N5624GP-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Vishay/General Semiconductor Standard BY297P-E3/54
Order 'diode 2a 200v 500ns do-201ad - BY297P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY297P-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard BY397P-E3/54
Order 'diode 3a 200v 500ns do-201ad - BY397P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY397P-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard BYD33DGP-E3/54
Order 'diode 1a 200v 150ns do-204al - BYD33DGP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33DGP-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 200V Vishay/General Semiconductor Standard EGP20D-E3/54
Order 'diode 2a 200v 50ns do-204ac - EGP20D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP20D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard EGP30D-E3/54
Order 'diode 3a 200v 50ns gp20 axial - EGP30D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP30D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 200V Vishay/General Semiconductor Standard EGP50D-E3/54
Order 'diode 5a 200v 50ns gp20 axial - EGP50D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP50D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 5A 200V Vishay/General Semiconductor Standard FGP50D-E3/54
Order 'diode 5a 200v 35ns gp20 axial - FGP50D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FGP50D-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 600mA 200V Vishay/General Semiconductor Standard UG06D-E3/54
Send this link via E-Mail
Help With This Screen
