TVS 1.5KW 30V 5% SMC - TPSMC30AHE3/9AT - Circuit Protection
Tv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPSMC30AHE3/9AT
| Digi-Key Part Number | TPSMC30AHE3/9AT-ND |
3500 |
.31976 |
Extended Price
1119.16 |
| Manufacturer Part Number | TPSMC30AHE3/9AT | |||
| Description | TVS 1.5KW 30V 5% SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSMC30AHE3/9AT |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | * |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 25.6V |
| Voltage - Breakdown | 28.5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSMC30AHE3 9AT TPSMC30AHE39AT |
TPSMC30AHE3/9AT Specification Sheet
TVS 1.5KW 30V 5% SMC - TPSMC30AHE3/9AT (TPSMC30AHE3/9AT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPSMC30AHE3/9ATTVS 1.5KW 30V 5% SMC - TPSMC30AHE3/9AT
Order 'tvs 1.5kw 30v 5% smc - TPSMC30AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC30AHE3/9AT-ND.
TVS 1.5KW 30V 5% SMC - TPSMC30AHE3/57T
Order 'tvs 1.5kw 30v 5% smc - TPSMC30AHE3/57T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC30AHE3/57T-ND.
TVS UNIDIR 1.5KW 30V 5% SMC - SM15T30AHE3/9AT
Order 'tvs unidir 1.5kw 30v 5% smc - SM15T30AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T30AHE3/9AT-ND.
TVS BIDIR 1.5KW 30V 5% SMC - SM15T30CAHE3/9AT
Order 'tvs bidir 1.5kw 30v 5% smc - SM15T30CAHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM15T30CAHE3/9AT-ND.
TVS 1.5KW 11V 5% SMC - TPSMC11AHE3/9AT
Order 'tvs 1.5kw 11v 5% smc - TPSMC11AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC11AHE3/9AT-ND.
TVS 1.5KW 13V 5% SMC - TPSMC13AHE3/9AT
Order 'tvs 1.5kw 13v 5% smc - TPSMC13AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC13AHE3/9AT-ND.
TVS 1.5KW 15V 5% SMC - TPSMC15AHE3/9AT
Order 'tvs 1.5kw 15v 5% smc - TPSMC15AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC15AHE3/9AT-ND.
TVS 1.5KW 16V 5% SMC - TPSMC16AHE3/9AT
Order 'tvs 1.5kw 16v 5% smc - TPSMC16AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC16AHE3/9AT-ND.
TVS 1.5KW 18V 5% SMC - TPSMC18AHE3/9AT
Order 'tvs 1.5kw 18v 5% smc - TPSMC18AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC18AHE3/9AT-ND.
TVS 1.5KW 20V 5% SMC - TPSMC20AHE3/9AT
Order 'tvs 1.5kw 20v 5% smc - TPSMC20AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC20AHE3/9AT-ND.
TVS 1.5KW 22V 5% SMC - TPSMC22AHE3/9AT
Order 'tvs 1.5kw 22v 5% smc - TPSMC22AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC22AHE3/9AT-ND.
TVS 1.5KW 24V 5% SMC - TPSMC24AHE3/9AT
Order 'tvs 1.5kw 24v 5% smc - TPSMC24AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC24AHE3/9AT-ND.
TVS 1.5KW 27V 5% SMC - TPSMC27AHE3/9AT
Order 'tvs 1.5kw 27v 5% smc - TPSMC27AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC27AHE3/9AT-ND.
TVS 1.5KW 30V 10% SMC - TPSMC30HE3/9AT
Order 'tvs 1.5kw 30v 10% smc - TPSMC30HE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC30HE3/9AT-ND.
TVS 1.5KW 33V 5% SMC - TPSMC33AHE3/9AT
Order 'tvs 1.5kw 33v 5% smc - TPSMC33AHE3/9AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMC33AHE3/9AT-ND.
Options for Tv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPSMC30AHE3/9AT
Send this link via E-Mail
Help With This Screen
