Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMA22AHE3/5AT
TVS 400W 22V 5% SMA - TPSMA22AHE3/5AT - Circuit Protection
| Digi-Key Part Number | TPSMA22AHE3/5AT-ND |
7500 |
.15718 |
Extended Price
1178.85 |
| Manufacturer Part Number | TPSMA22AHE3/5AT | |||
| Description | TVS 400W 22V 5% SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPSMA22AHE3/5AT |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 18.8V |
| Voltage - Breakdown | 20.9V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPSMA22AHE3 5AT TPSMA22AHE35AT |
TPSMA22AHE3/5AT Specification Sheet
TVS 400W 22V 5% SMA - TPSMA22AHE3/5AT (TPSMA22AHE3/5AT-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMA22AHE3/5ATTv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMA22AHE3/5AT
Order 'tvs 400w 22v 5% sma - TPSMA22AHE3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMA22AHE3/5AT-ND.
Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMA22AHE3/61T
Order 'tvs 400w 22v 5% sma - TPSMA22AHE3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMA22AHE3/61T-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor (VA) SMAJ22A-E3/61
Order 'tvs unidirect 400w 22v 5% sma - SMAJ22A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ22A-E3/61GICT-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22A-E3/61
Order 'tvs unidirect 400w 22v 5% sma - SMAJ22A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22A-E3/61GITR-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor (VA) SMAJ22CA-E3/61
Order 'tvs bidirect 400w 22v 5% sma - SMAJ22CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SMAJ22CA-E3/61GICT-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22CA-E3/61
Order 'tvs bidirect 400w 22v 5% sma - SMAJ22CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22CA-E3/61GITR-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22A-E3/5A
Order 'tvs unidir 400w 22v 5% sma - SMAJ22A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22A-E3/5A-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22AHE3/5A
Order 'tvs unidir 400w 22v 5% sma - SMAJ22AHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22AHE3/5A-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22CA-E3/5A
Order 'tvs bidir 400w 22v 5% sma - SMAJ22CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22CA-E3/5A-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22CAHE3/5A
Order 'tvs bidir 400w 22v 5% sma - SMAJ22CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22CAHE3/5A-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22AHE3/61
Order 'tvs unidir 400w 22v 5% sma - SMAJ22AHE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22AHE3/61-ND.
Tv - Zener Diode Circuit Protection 22V 400W Vishay/General Semiconductor SMAJ22CAHE3/61
Order 'tvs bidir 400w 22v 5% sma - SMAJ22CAHE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ22CAHE3/61-ND.
Tv - Zener Diode Circuit Protection 8.65V 400W Vishay/General Semiconductor TPSMA10AHE3/5AT
Order 'tvs 400w 10v 5% sma - TPSMA10AHE3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMA10AHE3/5AT-ND.
Tv - Zener Diode Circuit Protection 9.4V 400W Vishay/General Semiconductor TPSMA11AHE3/5AT
Order 'tvs 400w 11v 5% sma - TPSMA11AHE3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMA11AHE3/5AT-ND.
Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TPSMA12AHE3/5AT
Order 'tvs 400w 12v 5% sma - TPSMA12AHE3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPSMA12AHE3/5AT-ND.
Options for Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TPSMA22AHE3/5AT
Send this link via E-Mail
Help With This Screen
