Tv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPC30AHM3/87A
TVS 1.5KW 30V 5% SMPC - TPC30AHM3/87A
| Digi-Key Part Number | TPC30AHM3/87A-ND |
6500 |
.33683 |
Extended Price
2189.39 |
| Manufacturer Part Number | TPC30AHM3/87A | |||
| Description | TVS 1.5KW 30V 5% SMPC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TPC30AHM3/87A |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 1500W |
| Voltage - Reverse Standoff (Typ) | 25.6V |
| Voltage - Breakdown | 28.5V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TPC30AHM3 87A TPC30AHM387A |
TPC30AHM3/87A Specification Sheet
TVS 1.5KW 30V 5% SMPC - TPC30AHM3/87A (TPC30AHM3/87A-ND)
Related parts Tv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPC30AHM3/87ATv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPC30AHM3/87A
Order 'tvs 1.5kw 30v 5% smpc - TPC30AHM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC30AHM3/87A-ND.
Tv - Zener Diode Circuit Protection 24.3V 1500W Vishay/General Semiconductor TPC30HM3/87A
Order 'tvs 1.5kw 30v 5% smpc - TPC30HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC30HM3/87A-ND.
Tv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPC30AHM3/86A
Order 'tvs 1.5kw 30v 5% smpc - TPC30AHM3/86A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC30AHM3/86A-ND.
Tv - Zener Diode Circuit Protection 8.55V 1500W Vishay/General Semiconductor TPC10AHM3/87A
Order 'tvs 1.5kw 10v 5% smpc - TPC10AHM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC10AHM3/87A-ND.
Tv - Zener Diode Circuit Protection 8.1V 1500W Vishay/General Semiconductor TPC10HM3/87A
Order 'tvs 1.5kw 10v 5% smpc - TPC10HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC10HM3/87A-ND.
Tv - Zener Diode Circuit Protection 9.4V 1500W Vishay/General Semiconductor TPC11AHM3/87A
Order 'tvs 1.5kw 11v 5% smpc - TPC11AHM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC11AHM3/87A-ND.
Tv - Zener Diode Circuit Protection 8.92V 1500W Vishay/General Semiconductor TPC11HM3/87A
Order 'tvs 1.5kw 11v 5% smpc - TPC11HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC11HM3/87A-ND.
Tv - Zener Diode Circuit Protection 10.2V 1500W Vishay/General Semiconductor TPC12AHM3/87A
Order 'tvs 1.5kw 12v 5% smpc - TPC12AHM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC12AHM3/87A-ND.
Tv - Zener Diode Circuit Protection 9.72V 1500W Vishay/General Semiconductor TPC12HM3/87A
Order 'tvs 1.5kw 12v 5% smpc - TPC12HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC12HM3/87A-ND.
Tv - Zener Diode Circuit Protection 11.1V 1500W Vishay/General Semiconductor TPC13AHM3/87A
Order 'tvs 1.5kw 13v 5% smpc - TPC13AHM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC13AHM3/87A-ND.
Tv - Zener Diode Circuit Protection 10.5V 1500W Vishay/General Semiconductor TPC13HM3/87A
Order 'tvs 1.5kw 13v 5% smpc - TPC13HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC13HM3/87A-ND.
Tv - Zener Diode Circuit Protection 12.8V 1500W Vishay/General Semiconductor TPC15AHM3/87A
Order 'tvs 1.5kw 15v 5% smpc - TPC15AHM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC15AHM3/87A-ND.
Tv - Zener Diode Circuit Protection 12.1V 1500W Vishay/General Semiconductor TPC15HM3/87A
Order 'tvs 1.5kw 15v 5% smpc - TPC15HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC15HM3/87A-ND.
Tv - Zener Diode Circuit Protection 13.6V 1500W Vishay/General Semiconductor TPC16AHM3/87A
Order 'tvs 1.5kw 16v 5% smpc - TPC16AHM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC16AHM3/87A-ND.
Tv - Zener Diode Circuit Protection 12.9V 1500W Vishay/General Semiconductor TPC16HM3/87A
Order 'tvs 1.5kw 16v 5% smpc - TPC16HM3/87A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TPC16HM3/87A-ND.
Options for Tv - Zener Diode Circuit Protection 25.6V 1500W Vishay/General Semiconductor TPC30AHM3/87A
Send this link via E-Mail
Help With This Screen
