Keywords:





Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2HE3/54

TVS 300W 8.2V 10% AXIAL - TMPG06-8.2HE3/54 - Circuit Protection

Digi-Key Part Number TMPG06-8.2HE3/54-ND
Price Break
5500
Unit Price
.11328
Extended Price
623.04
Manufacturer Part NumberTMPG06-8.2HE3/54
DescriptionTVS 300W 8.2V 10% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2HE3/54
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2HE3/54
Technical/Catalog InformationTMPG06-8.2HE3/54
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / Case*
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)6.63V
Voltage - Breakdown7.38V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMPG06 8 2HE3 54
TMPG0682HE354

TMPG06-8.2HE3/54 Specification Sheet

Image of TVS 300W 8.2V 10% AXIAL - TMPG06-8.2HE3/54

TVS 300W 8.2V 10% AXIAL - TMPG06-8.2HE3/54 (TMPG06-8.2HE3/54-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2HE3/54
Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2HE3/54
 Order 'tvs 300w 8.2v 10% axial - TMPG06-8.2HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2HE3/54-ND.
Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2HE3/73
 Order 'tvs 300w 8.2v 10% axial - TMPG06-8.2HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2HE3/73-ND.
Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2-E3/54
 Order 'tvs 300w 8.2v 10% axial - TMPG06-8.2-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2-E3/54-ND.
Tv - Zener Diode Circuit Protection 5.5V 400W Vishay/General Semiconductor TMPG06-6.8HE3/54
 Order 'tvs 300w 6.8v 10% axial - TMPG06-6.8HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-6.8HE3/54-ND.
Tv - Zener Diode Circuit Protection 7.02V 400W Vishay/General Semiconductor TMPG06-8.2AHE3/54
 Order 'tvs 300w 8.2v 5% axial - TMPG06-8.2AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2AHE3/54-ND.
Tv - Zener Diode Circuit Protection 7.37V 400W Vishay/General Semiconductor TMPG06-9.1HE3/54
 Order 'tvs 300w 9.1v 10% axial - TMPG06-9.1HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-9.1HE3/54-ND.
Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2-E3/73
 Order 'tvs 300w 8.2v 10% axial - TMPG06-8.2-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2-E3/73-ND.
Tv - Diode Circuit Protection 6.63V 1500W Vishay/General Semiconductor 1.5KA8.2HE3/54
 Order 'tvs 1.5kw 8.2v 10% axial 1.5ka - 1.5KA8.2HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1.5KA8.2HE3/54-ND.
Tv - Zener Diode Circuit Protection 5.5V 400W Vishay/General Semiconductor TMPG06-6.8-E3/54
 Order 'tvs 300w 6.8v 10% axial - TMPG06-6.8-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-6.8-E3/54-ND.
Tv - Zener Diode Circuit Protection 7.02V 400W Vishay/General Semiconductor TMPG06-8.2A-E3/54
 Order 'tvs 300w 8.2v 5% axial - TMPG06-8.2A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-8.2A-E3/54-ND.
Tv - Zener Diode Circuit Protection 7.37V 400W Vishay/General Semiconductor TMPG06-9.1-E3/54
 Order 'tvs 300w 9.1v 10% axial - TMPG06-9.1-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-9.1-E3/54-ND.
Tv - Zener Diode Circuit Protection 8.1V 400W Vishay/General Semiconductor TMPG06-10HE3/54
 Order 'tvs 400w 10v 10% axial - TMPG06-10HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-10HE3/54-ND.
Tv - Zener Diode Circuit Protection 8.92V 400W Vishay/General Semiconductor TMPG06-11HE3/54
 Order 'tvs 400w 11v 10% axial - TMPG06-11HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-11HE3/54-ND.
Tv - Zener Diode Circuit Protection 9.72V 400W Vishay/General Semiconductor TMPG06-12HE3/54
 Order 'tvs 400w 12v 10% axial - TMPG06-12HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12HE3/54-ND.
Tv - Zener Diode Circuit Protection 10.5V 400W Vishay/General Semiconductor TMPG06-13HE3/54
 Order 'tvs 400w 13v 10% axial - TMPG06-13HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-13HE3/54-ND.

Options for Tv - Zener Diode Circuit Protection 6.63V 400W Vishay/General Semiconductor TMPG06-8.2HE3/54
Send this link via E-Mail
Help With This Screen

TVS 300W 8.2V 10% AXIAL - TMPG06-8.2HE3/54
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 300W 8.2V 10% AXIAL - TMPG06-8.2-E3/73 Next: TVS 300W 8.2V 10% AXIAL - TMPG06-8.2HE3/73
TVS 300W 8.2V 10% AXIAL - TMPG06-8.2HE3/54