TVS 400W 16V 10% AXIAL - TMPG06-16HE3/54 - Circuit Protection
Tv - Zener Diode Circuit Protection 12.9V 400W Vishay/General Semiconductor TMPG06-16HE3/54
| Digi-Key Part Number | TMPG06-16HE3/54-ND |
5500 |
.15675 |
Extended Price
862.12 |
| Manufacturer Part Number | TMPG06-16HE3/54 | |||
| Description | TVS 400W 16V 10% AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TMPG06-16HE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 12.9V |
| Voltage - Breakdown | 14.4V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TMPG06 16HE3 54 TMPG0616HE354 |
TMPG06-16HE3/54 Specification Sheet
TVS 400W 16V 10% AXIAL - TMPG06-16HE3/54 (TMPG06-16HE3/54-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 12.9V 400W Vishay/General Semiconductor TMPG06-16HE3/54TVS 400W 16V 10% AXIAL - TMPG06-16HE3/54
Order 'tvs 400w 16v 10% axial - TMPG06-16HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-16HE3/54-ND.
TVS 400W 16V 10% AXIAL - TMPG06-16HE3/73
Order 'tvs 400w 16v 10% axial - TMPG06-16HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-16HE3/73-ND.
TVS 400W 16V 10% AXIAL - TMPG06-16-E3/54
Order 'tvs 400w 16v 10% axial - TMPG06-16-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-16-E3/54-ND.
TVS 400W 10V 10% AXIAL - TMPG06-10HE3/54
Order 'tvs 400w 10v 10% axial - TMPG06-10HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-10HE3/54-ND.
TVS 400W 11V 10% AXIAL - TMPG06-11HE3/54
Order 'tvs 400w 11v 10% axial - TMPG06-11HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-11HE3/54-ND.
TVS 400W 12V 10% AXIAL - TMPG06-12HE3/54
Order 'tvs 400w 12v 10% axial - TMPG06-12HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12HE3/54-ND.
TVS 400W 13V 10% AXIAL - TMPG06-13HE3/54
Order 'tvs 400w 13v 10% axial - TMPG06-13HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-13HE3/54-ND.
TVS 400W 15V 10% AXIAL - TMPG06-15HE3/54
Order 'tvs 400w 15v 10% axial - TMPG06-15HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-15HE3/54-ND.
TVS 400W 16V 5% AXIAL - TMPG06-16AHE3/54
Order 'tvs 400w 16v 5% axial - TMPG06-16AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-16AHE3/54-ND.
TVS 400W 18V 10% AXIAL - TMPG06-18HE3/54
Order 'tvs 400w 18v 10% axial - TMPG06-18HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-18HE3/54-ND.
TVS 400W 20V 10% AXIAL - TMPG06-20HE3/54
Order 'tvs 400w 20v 10% axial - TMPG06-20HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-20HE3/54-ND.
TVS 400W 24V 10% AXIAL - TMPG06-24HE3/54
Order 'tvs 400w 24v 10% axial - TMPG06-24HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-24HE3/54-ND.
TVS 400W 27V 10% AXIAL - TMPG06-27HE3/54
Order 'tvs 400w 27v 10% axial - TMPG06-27HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-27HE3/54-ND.
TVS 400W 33V 10% AXIAL - TMPG06-33HE3/54
Order 'tvs 400w 33v 10% axial - TMPG06-33HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-33HE3/54-ND.
TVS 400W 43V 10% AXIAL - TMPG06-43HE3/54
Order 'tvs 400w 43v 10% axial - TMPG06-43HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-43HE3/54-ND.
Options for Tv - Zener Diode Circuit Protection 12.9V 400W Vishay/General Semiconductor TMPG06-16HE3/54
Send this link via E-Mail
Help With This Screen
