Keywords:





Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12AHE3/54

TVS 400W 12V 5% AXIAL - TMPG06-12AHE3/54 - Circuit Protection

Digi-Key Part Number TMPG06-12AHE3/54-ND
Price Break
5500
Unit Price
.15675
Extended Price
862.12
Manufacturer Part NumberTMPG06-12AHE3/54
DescriptionTVS 400W 12V 5% AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12AHE3/54
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12AHE3/54
Technical/Catalog InformationTMPG06-12AHE3/54
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / Case*
PackagingTape & Reel (TR)
PolarizationUnidirectional
Power (Watts)400W
Voltage - Reverse Standoff (Typ)10.2V
Voltage - Breakdown11.4V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TMPG06 12AHE3 54
TMPG0612AHE354

TMPG06-12AHE3/54 Specification Sheet

Image of TVS 400W 12V 5% AXIAL - TMPG06-12AHE3/54

TVS 400W 12V 5% AXIAL - TMPG06-12AHE3/54 (TMPG06-12AHE3/54-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12AHE3/54
Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12AHE3/54
 Order 'tvs 400w 12v 5% axial - TMPG06-12AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12AHE3/54-ND.
Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12AHE3/73
 Order 'tvs 400w 12v 5% axial - TMPG06-12AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12AHE3/73-ND.
Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12A-E3/54
 Order 'tvs 400w 12v 5% axial - TMPG06-12A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12A-E3/54-ND.
Tv - Zener Diode Circuit Protection 8.55V 400W Vishay/General Semiconductor TMPG06-10AHE3/54
 Order 'tvs 400w 10v 5% axial - TMPG06-10AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-10AHE3/54-ND.
Tv - Zener Diode Circuit Protection 9.72V 400W Vishay/General Semiconductor TMPG06-12HE3/54
 Order 'tvs 400w 12v 10% axial - TMPG06-12HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-12HE3/54-ND.
Tv - Zener Diode Circuit Protection 11.1V 400W Vishay/General Semiconductor TMPG06-13AHE3/54
 Order 'tvs 400w 13v 5% axial - TMPG06-13AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-13AHE3/54-ND.
Tv - Zener Diode Circuit Protection 12.8V 400W Vishay/General Semiconductor TMPG06-15AHE3/54
 Order 'tvs 400w 15v 5% axial - TMPG06-15AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-15AHE3/54-ND.
Tv - Zener Diode Circuit Protection 13.6V 400W Vishay/General Semiconductor TMPG06-16AHE3/54
 Order 'tvs 400w 16v 5% axial - TMPG06-16AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-16AHE3/54-ND.
Tv - Zener Diode Circuit Protection 15.3V 400W Vishay/General Semiconductor TMPG06-18AHE3/54
 Order 'tvs 400w 18v 5% axial - TMPG06-18AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-18AHE3/54-ND.
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor TMPG06-20AHE3/54
 Order 'tvs 400w 20v 5% axial - TMPG06-20AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-20AHE3/54-ND.
Tv - Zener Diode Circuit Protection 18.8V 400W Vishay/General Semiconductor TMPG06-22AHE3/54
 Order 'tvs 400w 22v 5% axial - TMPG06-22AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-22AHE3/54-ND.
Tv - Zener Diode Circuit Protection 20.5V 400W Vishay/General Semiconductor TMPG06-24AHE3/54
 Order 'tvs 400w 24v 5% axial - TMPG06-24AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-24AHE3/54-ND.
Tv - Zener Diode Circuit Protection 23.1V 400W Vishay/General Semiconductor TMPG06-27AHE3/54
 Order 'tvs 400w 27v 5% axial - TMPG06-27AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-27AHE3/54-ND.
Tv - Zener Diode Circuit Protection 25.6V 400W Vishay/General Semiconductor TMPG06-30AHE3/54
 Order 'tvs 400w 30v 5% axial - TMPG06-30AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-30AHE3/54-ND.
Tv - Zener Diode Circuit Protection 28.2V 400W Vishay/General Semiconductor TMPG06-33AHE3/54
 Order 'tvs 400w 33v 5% axial - TMPG06-33AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number TMPG06-33AHE3/54-ND.

Options for Tv - Zener Diode Circuit Protection 10.2V 400W Vishay/General Semiconductor TMPG06-12AHE3/54
Send this link via E-Mail
Help With This Screen

TVS 400W 12V 5% AXIAL - TMPG06-12AHE3/54
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 400W 12V 5% AXIAL - TMPG06-12A-E3/73 Next: TVS 400W 12V 5% AXIAL - TMPG06-12AHE3/73
TVS 400W 12V 5% AXIAL - TMPG06-12AHE3/54