DIODE SCHOTTKY 1.5A 100V SMB - SS210HE3/5BT
| Digi-Key Part Number | SS210HE3/5BT-ND |
3200 |
.14655 |
Extended Price
468.96 |
| Manufacturer Part Number | SS210HE3/5BT | |||
| Description | DIODE SCHOTTKY 1.5A 100V SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SS210HE3/5BT |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Schottky |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 1.5A |
| Voltage - Forward (Vf) (Max) @ If | 750mV @ 1A |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | 30µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | * |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SS210HE3 5BT SS210HE35BT |
DIODE SCHOTTKY 1.5A 100V SMB - SS210HE3/5BT (SS210HE3/5BT-ND)
Related parts :DIODE SCHOTTKY 1.5A 100V SMB - SS210HE3/5BT
Order 'diode schottky 1.5a 100v smb - SS210HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS210HE3/5BT-ND.
DIODE SCHOTTKY 1.5A 100V SMB - SS210HE3/52T
Order 'diode schottky 1.5a 100v smb - SS210HE3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS210HE3/52T-ND.
DIODE SCHOTTKY 1.5A 100V SMB - SS210-E3/5BT
Order 'diode schottky 1.5a 100v smb - SS210-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS210-E3/5BT-ND.
DIODE SCHOTTKY 1.5A 100V SMB - SS210-E3/52T
Order 'diode schottky 1.5a 100v smb - SS210-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS210-E3/52T-ND.
DIODE SCHOTTKY 2A 100V SMB - SS2H10HE3/5BT
Order 'diode schottky 2a 100v smb - SS2H10HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS2H10HE3/5BT-ND.
DIODE GPP 1.5A 100V SMB - S2B-E3/52T
Order 'diode gpp 1.5a 100v smb - S2B-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number S2B-E3/52T-ND.
DIODE SCHOTTKY 2A 100V SMB - SS2H10-E3/52T
Order 'diode schottky 2a 100v smb - SS2H10-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number SS2H10-E3/52TGICT-ND.
DIODE SCHOTTKY 2A 100V SMB - SS2H10-E3/52T
Order 'diode schottky 2a 100v smb - SS2H10-E3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS2H10-E3/52TGITR-ND.
DIODE SCHOTTKY 2A 100V SMB - SS2H10-E3/5BT
Order 'diode schottky 2a 100v smb - SS2H10-E3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS2H10-E3/5BT-ND.
DIODE SCHOTTKY 1.5A 90V SMD - SS29HE3/5BT
Order 'diode schottky 1.5a 90v smd - SS29HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS29HE3/5BT-ND.
DIODE SCHOTTKY 2A 100V SMB - SS2H10HE3/52T
Order 'diode schottky 2a 100v smb - SS2H10HE3/52T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS2H10HE3/52T-ND.
DIODE SCHOTTKY 2A 20V SMB - SL22HE3/5BT
Order 'diode schottky 2a 20v smb - SL22HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL22HE3/5BT-ND.
DIODE SCHOTTKY 2A 30V SMB - SL23HE3/5BT
Order 'diode schottky 2a 30v smb - SL23HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SL23HE3/5BT-ND.
DIODE SCHOTTKY 2A 20V SMB - SS22HE3/5BT
Order 'diode schottky 2a 20v smb - SS22HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS22HE3/5BT-ND.
DIODE SCHOTTKY 2A 30V SMB - SS23HE3/5BT
Order 'diode schottky 2a 30v smb - SS23HE3/5BT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SS23HE3/5BT-ND.
Send this link via E-Mail
Help With This Screen
