Diodes, Rectifier - Single Discrete Semiconductor Product 6A 400V Vishay/General Semiconductor Standard SRP600G-E3/54
DIODE 6A 400V 150NS DO-201AD - SRP600G-E3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | SRP600G-E3/54-ND |
1600 |
.35573 |
Extended Price
569.17 |
| Manufacturer Part Number | SRP600G-E3/54 | |||
| Description | DIODE 6A 400V 150NS DO-201AD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SRP600G-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 6A |
| Reverse Recovery Time (trr) | 150ns |
| Current - Reverse Leakage @ Vr | 10µA @ 400V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | P600 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SRP600G E3 54 SRP600GE354 |
SRP600G-E3/54 Specification Sheet
DIODE 6A 400V 150NS DO-201AD - SRP600G-E3/54 (SRP600G-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 400V Vishay/General Semiconductor Standard SRP600G-E3/54Diodes, Rectifier - Single Discrete Semiconductor Product 6A 400V Vishay/General Semiconductor Standard SRP600G-E3/54
Order 'diode 6a 400v 150ns do-201ad - SRP600G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard RGP30G-E3/54
Order 'diode 3a 400v 150ns do-201ad - RGP30G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard SRP300G-E3/54
Order 'diode 3a 400v 150ns do-201ad - SRP300G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 200V Vishay/General Semiconductor Standard SRP600D-E3/54
Order 'diode 6a 200v 150ns do-201ad - SRP600D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard RGP30G-E3/73
Order 'diode 3a 400v 150ns do-201ad - RGP30G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30G-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard SRP300G-E3/73
Order 'diode 3a 400v 150ns do-201ad - SRP300G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300G-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard 31GF4-E3/54
Order 'diode 3a 400v 30ns do-201ad - 31GF4-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 31GF4-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Vishay/General Semiconductor Standard BY298P-E3/54
Order 'diode 2a 400v 500ns do-201ad - BY298P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY298P-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard BY398P-E3/54
Order 'diode 3a 400v 500ns do-201ad - BY398P-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BY398P-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2.5A 100V Vishay/General Semiconductor Standard RGP25B-E3/54
Order 'diode 2.5a 100v 150ns do-201ad - RGP25B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP25B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Vishay/General Semiconductor Standard RGP30A-E3/54
Order 'diode 3a 50v 150ns do-201ad - RGP30A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30A-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard RGP30B-E3/54
Order 'diode 3a 100v 150ns do-201ad - RGP30B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard RGP30D-E3/54
Order 'diode 3a 200v 150ns do-201ad - RGP30D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGP30D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard SRP300D-E3/54
Order 'diode 3a 200v 150ns do-201ad - SRP300D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP300D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 50V Vishay/General Semiconductor Standard SRP600A-E3/54
Order 'diode 6a 50v 100ns do-201ad - SRP600A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SRP600A-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 400V Vishay/General Semiconductor Standard SRP600G-E3/54
Send this link via E-Mail
Help With This Screen
