Keywords:





DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/85A - Discrete Semiconductor Products

Digi-Key Part Number SMPZ3936B-E3/85A-ND
Price Break
Unit Price
Extended Price
Manufacturer Part NumberSMPZ3936B-E3/85A
DescriptionDIODE ZENER 1.5W 30V 5% SMP
Quantity Available
All prices are in

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSMPZ3936B-E3/85A
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)30V
Power - Max500mW
Impedance (Max) (Zzt)26 Ohm
Voltage - Forward (Vf) (Max) @ If1.5V @ 200mA
Current - Reverse Leakage @ Vr500nA @ 22.8V
Tolerance-
Mounting TypeSurface Mount
Package / Case*
PackagingTape & Reel (TR)
Operating Temperature-65°C ~ 150°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMPZ3936B E3 85A
SMPZ3936BE385A

SMPZ3936B-E3/85A Specification Sheet

Image of DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/85A

DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/85A (SMPZ3936B-E3/85A-ND) - Discrete Semiconductor Products

Related parts Discrete Semiconductor Products :
DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/85A
 Order 'diode zener 1.5w 30v 5% smp - SMPZ3936B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3936B-E3/85A-ND.
DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/84A
 Order 'diode zener 1.5w 30v 5% smp - SMPZ3936B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3936B-E3/84A-ND.
DIODE ZENER 1.5W 5.6V 5% SMP - SMPZ3919B-E3/85A
 Order 'diode zener 1.5w 5.6v 5% smp - SMPZ3919B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3919B-E3/85A-ND.
DIODE ZENER 1.5W 30V 5% SMB - SMZJ3800B-E3/5B
 Order 'diode zener 1.5w 30v 5% smb - SMZJ3800B-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3800B-E3/5B-ND.
DIODE ZENER 1.5W 30V 5% SMB - SMZJ3800B-E3/52
 Order 'diode zener 1.5w 30v 5% smb - SMZJ3800B-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMZJ3800B-E3/52-ND.
DIODE ZENER 1.5W 30V 5% SMA - SMAZ5936B-E3/5A
 Order 'diode zener 1.5w 30v 5% sma - SMAZ5936B-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAZ5936B-E3/5A-ND.
DIODE ZENER 1.5W 30V 5% SMA - SMAZ5936B-E3/61
 Order 'diode zener 1.5w 30v 5% sma - SMAZ5936B-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAZ5936B-E3/61-ND.
DIODE ZENER 1.5W 5.6V 5% SMP - SMPZ3919B-E3/84A
 Order 'diode zener 1.5w 5.6v 5% smp - SMPZ3919B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3919B-E3/84A-ND.
DIODE ZENER 1.5W 6.2V 5% SMP - SMPZ3920B-E3/85A
 Order 'diode zener 1.5w 6.2v 5% smp - SMPZ3920B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3920B-E3/85A-ND.
DIODE ZENER 1.5W 6.8V 5% SMP - SMPZ3921B-E3/85A
 Order 'diode zener 1.5w 6.8v 5% smp - SMPZ3921B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3921B-E3/85A-ND.
DIODE ZENER 1.5W 7.5V 5% SMP - SMPZ3922B-E3/85A
 Order 'diode zener 1.5w 7.5v 5% smp - SMPZ3922B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3922B-E3/85A-ND.
DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/85A
 Order 'diode zener 1.5w 8.2v 5% smp - SMPZ3923B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3923B-E3/85A-ND.
DIODE ZENER 1.5W 9.1V 5% SMP - SMPZ3924B-E3/85A
 Order 'diode zener 1.5w 9.1v 5% smp - SMPZ3924B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3924B-E3/85A-ND.
DIODE ZENER 1.5W 10V 5% SMP - SMPZ3925B-E3/85A
 Order 'diode zener 1.5w 10v 5% smp - SMPZ3925B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3925B-E3/85A-ND.
DIODE ZENER 1.5W 11V 5% SMP - SMPZ3926B-E3/85A
 Order 'diode zener 1.5w 11v 5% smp - SMPZ3926B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3926B-E3/85A-ND.

Send this link via E-Mail
Help With This Screen

DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/85A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/84A Next: DIODE ZENER 1.5W 30V SMA - SMAJ5936B-TP
DIODE ZENER 1.5W 30V 5% SMP - SMPZ3936B-E3/85A