Keywords:





Diode - Zener - Single Discrete Semiconductor Product 50µA @ 6.5V 8.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3923B-E3/85A

DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/85A - Discrete Semiconductor Products

Digi-Key Part Number SMPZ3923B-E3/85A-ND
Price Break
10000
Unit Price
.12122
Extended Price
1212.20
Manufacturer Part NumberSMPZ3923B-E3/85A
DescriptionDIODE ZENER 1.5W 8.2V 5% SMP
Quantity Available Non-Stock
All prices are in USD

Purchase Diode - Zener - Single Discrete Semiconductor Product 50µA @ 6.5V 8.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3923B-E3/85A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Diode - Zener - Single Discrete Semiconductor Product 50µA @ 6.5V 8.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3923B-E3/85A
Technical/Catalog InformationSMPZ3923B-E3/85A
VendorVishay/General Semiconductor
CategoryDiscrete Semiconductor Products
Voltage - Zener (Nom) (Vz)8.2V
Power - Max500mW
Impedance (Max) (Zzt)3.5 Ohm
Voltage - Forward (Vf) (Max) @ If1.5V @ 200mA
Current - Reverse Leakage @ Vr50µA @ 6.5V
Tolerance-
Mounting TypeSurface Mount
Package / Case*
PackagingTape & Reel (TR)
Operating Temperature-65°C ~ 150°C
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMPZ3923B E3 85A
SMPZ3923BE385A

SMPZ3923B-E3/85A Specification Sheet

Image of DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/85A

DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/85A (SMPZ3923B-E3/85A-ND) - Discrete Semiconductor Products

Related parts Diode - Zener - Single Discrete Semiconductor Product 50µA @ 6.5V 8.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3923B-E3/85A
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 6.5V 8.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3923B-E3/85A
 Order 'diode zener 1.5w 8.2v 5% smp - SMPZ3923B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3923B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 50µA @ 6.5V 8.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3923B-E3/84A
 Order 'diode zener 1.5w 8.2v 5% smp - SMPZ3923B-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3923B-E3/84A-ND.
Diode - Zener - Single Discrete Semiconductor Product 200µA @ 3V 5.6V 500mW Vishay/General Semiconductor Surface Mount SMPZ3919B-E3/85A
 Order 'diode zener 1.5w 5.6v 5% smp - SMPZ3919B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3919B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 200µA @ 4V 6.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3920B-E3/85A
 Order 'diode zener 1.5w 6.2v 5% smp - SMPZ3920B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3920B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 200µA @ 5.2V 6.8V 500mW Vishay/General Semiconductor Surface Mount SMPZ3921B-E3/85A
 Order 'diode zener 1.5w 6.8v 5% smp - SMPZ3921B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3921B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 150µA @ 6V 7.5V 500mW Vishay/General Semiconductor Surface Mount SMPZ3922B-E3/85A
 Order 'diode zener 1.5w 7.5v 5% smp - SMPZ3922B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3922B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 10µA @ 7V 9.1V 500mW Vishay/General Semiconductor Surface Mount SMPZ3924B-E3/85A
 Order 'diode zener 1.5w 9.1v 5% smp - SMPZ3924B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3924B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 2.5µA @ 8V 10V 500mW Vishay/General Semiconductor Surface Mount SMPZ3925B-E3/85A
 Order 'diode zener 1.5w 10v 5% smp - SMPZ3925B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3925B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 8.4V 11V 500mW Vishay/General Semiconductor Surface Mount SMPZ3926B-E3/85A
 Order 'diode zener 1.5w 11v 5% smp - SMPZ3926B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3926B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 9.1V 12V 500mW Vishay/General Semiconductor Surface Mount SMPZ3927B-E3/85A
 Order 'diode zener 1.5w 12v 5% smp - SMPZ3927B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3927B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 9.9V 13V 500mW Vishay/General Semiconductor Surface Mount SMPZ3928B-E3/85A
 Order 'diode zener 1.5w 13v 5% smp - SMPZ3928B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3928B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 11.4V 15V 500mW Vishay/General Semiconductor Surface Mount SMPZ3929B-E3/85A
 Order 'diode zener 1.5w 15v 5% smp - SMPZ3929B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3929B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 12.2V 16V 500mW Vishay/General Semiconductor Surface Mount SMPZ3930B-E3/85A
 Order 'diode zener 1.5w 16v 5% smp - SMPZ3930B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3930B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 13.7V 18V 500mW Vishay/General Semiconductor Surface Mount SMPZ3931B-E3/85A
 Order 'diode zener 1.5w 18v 5% smp - SMPZ3931B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3931B-E3/85A-ND.
Diode - Zener - Single Discrete Semiconductor Product 500nA @ 15.2V 20V 500mW Vishay/General Semiconductor Surface Mount SMPZ3932B-E3/85A
 Order 'diode zener 1.5w 20v 5% smp - SMPZ3932B-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMPZ3932B-E3/85A-ND.

Options for Diode - Zener - Single Discrete Semiconductor Product 50µA @ 6.5V 8.2V 500mW Vishay/General Semiconductor Surface Mount SMPZ3923B-E3/85A
Send this link via E-Mail
Help With This Screen

DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/85A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/84A Next: DIODE ZENER 1.5W 8.2V SMA - SMAJ5923B-TP
DIODE ZENER 1.5W 8.2V 5% SMP - SMPZ3923B-E3/85A