CONN EDGECARD 24POS DIP .100 SLD - FMC12DRXS - Connectors
Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC12DRXS
| Digi-Key Part Number | FMC12DRXS-ND |
10 |
11.76000 |
Extended Price
117.60 |
| Manufacturer Part Number | FMC12DRXS | |||
| Description | CONN EDGECARD 24POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC12DRXS |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC12DRXS FMC12DRXS |
FMC12DRXS Specification Sheet
CONN EDGECARD 24POS DIP .100 SLD - FMC12DRXS (FMC12DRXS-ND) - Connectors
Related parts Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC12DRXSCONN EDGECARD 24POS DIP .100 SLD - FMC12DRXS
Order 'conn edgecard 24pos dip .100 sld - FMC12DRXS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC12DRXS-ND.
CONN EDGECARD 24POS DIP .100 SLD - FMC12DRXS-S734
Order 'conn edgecard 24pos dip .100 sld - FMC12DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC12DRXS-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTF
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTF-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTH
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTH-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTH-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTH-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTH-S93
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTH-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTI
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTI-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTI-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTI-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTI-S93
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTI-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTN
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTN-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTN-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTN-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTN-S93
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTN-S93-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTS
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTS-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTS-S734
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTS-S734-ND.
CONN EDGECARD 24POS DIP .100 SLD - GEC12DRTS-S93
Order 'conn edgecard 24pos dip .100 sld - GEC12DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC12DRTS-S93-ND.
Options for Gold Card Edge, Edgeboard Connector Connector Sullins Connector Solutions Dual Edge Flange FMC12DRXS
Send this link via E-Mail
Help With This Screen
