Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100CA-E3/5B
TVS BIDIR 600W 100V 5% SMB - SMBG100CA-E3/5B
| Digi-Key Part Number | SMBG100CA-E3/5B-ND |
3200 |
.20745 |
Extended Price
663.84 |
| Manufacturer Part Number | SMBG100CA-E3/5B | |||
| Description | TVS BIDIR 600W 100V 5% SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBG100CA-E3/5B |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-215AA |
| Packaging | * |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBG100CA E3 5B SMBG100CAE35B |
SMBG100CA-E3/5B Specification Sheet
TVS BIDIR 600W 100V 5% SMB - SMBG100CA-E3/5B (SMBG100CA-E3/5B-ND)
Related parts Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100CA-E3/5BTv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100CA-E3/5B
Order 'tvs bidir 600w 100v 5% smb - SMBG100CA-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100CA-E3/5B-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100CA-E3/52
Order 'tvs bidir 600w 100v 5% smb - SMBG100CA-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100CA-E3/52-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBJ100CA-E3/5B
Order 'tvs bidir 600w 100v 5% smb - SMBJ100CA-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100CA-E3/5B-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBJ100A-E3/5B
Order 'tvs unidir 600w 100v 5% smb - SMBJ100A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100A-E3/5B-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100A-E3/5B
Order 'tvs unidir 600w 100v 5% smb - SMBG100A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100A-E3/5B-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Vishay/General Semiconductor SM6T100CA-E3/5B
Order 'tvs bidir 600w 100v 5% smb - SM6T100CA-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM6T100CA-E3/5B-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBJ100A-E3/52
Order 'tvs unidirect 600w 100v 5% smb - SMBJ100A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100A-E3/52-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBJ100CA-E3/52
Order 'tvs bidirect 600w 100v 5% smb - SMBJ100CA-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100CA-E3/52-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBJ100-E3/5B
Order 'tvs unidir 600w 100v 10% smb - SMBJ100-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100-E3/5B-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBJ100CAHE3/5B
Order 'tvs bidir 600w 100v 5% smb - SMBJ100CAHE3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100CAHE3/5B-ND.
Tv - Zener Diode Circuit Protection 90V 600W Vishay/General Semiconductor SMBJ90CA-E3/5B
Order 'tvs bidir 600w 90v 5% smb - SMBJ90CA-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ90CA-E3/5B-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100A-E3/52
Order 'tvs unidir 600w 100v 5% smb - SMBG100A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100A-E3/52-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBJ100CAHE3/52
Order 'tvs bidir 600w 100v 5% smb - SMBJ100CAHE3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100CAHE3/52-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100-E3/5B
Order 'tvs unidir 600w 100v 10% smb - SMBG100-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100-E3/5B-ND.
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100CAHE3/5B
Order 'tvs bidir 600w 100v 5% smb - SMBG100CAHE3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100CAHE3/5B-ND.
Options for Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100CA-E3/5B
Send this link via E-Mail
Help With This Screen
