TVS UNIDIR 600W 100V 5% SMB - SMBG100A-E3/5B - Circuit Protection
Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100A-E3/5B
| Digi-Key Part Number | SMBG100A-E3/5B-ND |
3200 |
.14520 |
Extended Price
464.64 |
| Manufacturer Part Number | SMBG100A-E3/5B | |||
| Description | TVS UNIDIR 600W 100V 5% SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMBG100A-E3/5B |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-215AA |
| Packaging | * |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 100V |
| Voltage - Breakdown | 111V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMBG100A E3 5B SMBG100AE35B |
SMBG100A-E3/5B Specification Sheet
TVS UNIDIR 600W 100V 5% SMB - SMBG100A-E3/5B (SMBG100A-E3/5B-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100A-E3/5BTVS UNIDIR 600W 100V 5% SMB - SMBG100A-E3/5B
Order 'tvs unidir 600w 100v 5% smb - SMBG100A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100A-E3/5B-ND.
TVS UNIDIR 600W 100V 5% SMB - SMBJ100A-E3/5B
Order 'tvs unidir 600w 100v 5% smb - SMBJ100A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100A-E3/5B-ND.
TVS UNIDIR 600W 100V 5% SMB - SMBG100A-E3/52
Order 'tvs unidir 600w 100v 5% smb - SMBG100A-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100A-E3/52-ND.
TVS UNIDIR 600W 100V 10% SMB - SMBJ100-E3/5B
Order 'tvs unidir 600w 100v 10% smb - SMBJ100-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100-E3/5B-ND.
TVS BIDIR 600W 100V 5% SMB - SMBJ100CA-E3/5B
Order 'tvs bidir 600w 100v 5% smb - SMBJ100CA-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ100CA-E3/5B-ND.
TVS UNIDIR 600W 100V 10% SMB - SMBG100-E3/5B
Order 'tvs unidir 600w 100v 10% smb - SMBG100-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100-E3/5B-ND.
TVS BIDIR 600W 100V 5% SMB - SMBG100CA-E3/5B
Order 'tvs bidir 600w 100v 5% smb - SMBG100CA-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG100CA-E3/5B-ND.
TVS UNIDIR 600W 100V 5% SMB - SM6T100A-E3/5B
Order 'tvs unidir 600w 100v 5% smb - SM6T100A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SM6T100A-E3/5B-ND.
TVS UNIDIR 600W 90V 5% SMB - SMBJ90A-E3/5B
Order 'tvs unidir 600w 90v 5% smb - SMBJ90A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ90A-E3/5B-ND.
TVS UNIDIR 600W 90V 5% SMB - SMBG90A-E3/5B
Order 'tvs unidir 600w 90v 5% smb - SMBG90A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBG90A-E3/5B-ND.
TVS UNIDIR 600W 10V 5% SMB - SMBJ10A-E3/5B
Order 'tvs unidir 600w 10v 5% smb - SMBJ10A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ10A-E3/5B-ND.
TVS UNIDIR 600W 110V 5% SMB - SMBJ110A-E3/5B
Order 'tvs unidir 600w 110v 5% smb - SMBJ110A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ110A-E3/5B-ND.
TVS UNIDIR 600W 11V 5% SMB - SMBJ11A-E3/5B
Order 'tvs unidir 600w 11v 5% smb - SMBJ11A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ11A-E3/5B-ND.
TVS UNIDIR 600W 120V 5% SMB - SMBJ120A-E3/5B
Order 'tvs unidir 600w 120v 5% smb - SMBJ120A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ120A-E3/5B-ND.
TVS UNIDIR 600W 12V 5% SMB - SMBJ12A-E3/5B
Order 'tvs unidir 600w 12v 5% smb - SMBJ12A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ12A-E3/5B-ND.
Options for Tv - Zener Diode Circuit Protection 100V 600W Vishay/General Semiconductor SMBG100A-E3/5B
Send this link via E-Mail
Help With This Screen
