TVS UNIDIR 1KW 11V 10% SMB - SMB10J11-E3/5B - Circuit Protection
Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11-E3/5B
| Digi-Key Part Number | SMB10J11-E3/5B-ND |
3200 |
.17130 |
Extended Price
548.16 |
| Manufacturer Part Number | SMB10J11-E3/5B | |||
| Description | TVS UNIDIR 1KW 11V 10% SMB | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMB10J11-E3/5B |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | * |
| Packaging | * |
| Polarization | Unidirectional |
| Power (Watts) | 1000W |
| Voltage - Reverse Standoff (Typ) | 11V |
| Voltage - Breakdown | 12.2V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMB10J11 E3 5B SMB10J11E35B |
SMB10J11-E3/5B Specification Sheet
TVS UNIDIR 1KW 11V 10% SMB - SMB10J11-E3/5B (SMB10J11-E3/5B-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11-E3/5BTVS UNIDIR 1KW 11V 10% SMB - SMB10J11-E3/5B
Order 'tvs unidir 1kw 11v 10% smb - SMB10J11-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J11-E3/5B-ND.
TVS UNIDIR 1KW 11V 10% SMB - SMB10J11-E3/52
Order 'tvs unidir 1kw 11v 10% smb - SMB10J11-E3/52' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J11-E3/52-ND.
TVS UNIDIR 600W 11V 10% SMB - SMBJ11-E3/5B
Order 'tvs unidir 600w 11v 10% smb - SMBJ11-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMBJ11-E3/5B-ND.
TVS UNIDIR 1KW 11V 5% SMB - SMB10J11A-E3/5B
Order 'tvs unidir 1kw 11v 5% smb - SMB10J11A-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J11A-E3/5B-ND.
TVS UNIDIR 1KW 10V 10% SMB - SMB10J10-E3/5B
Order 'tvs unidir 1kw 10v 10% smb - SMB10J10-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J10-E3/5B-ND.
TVS UNIDIR 1KW 12V 10% SMB - SMB10J12-E3/5B
Order 'tvs unidir 1kw 12v 10% smb - SMB10J12-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J12-E3/5B-ND.
TVS UNIDIR 1KW 13V 10% SMB - SMB10J13-E3/5B
Order 'tvs unidir 1kw 13v 10% smb - SMB10J13-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J13-E3/5B-ND.
TVS UNIDIR 1KW 14V 10% SMB - SMB10J14-E3/5B
Order 'tvs unidir 1kw 14v 10% smb - SMB10J14-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J14-E3/5B-ND.
TVS UNIDIR 1KW 15V 10% SMB - SMB10J15-E3/5B
Order 'tvs unidir 1kw 15v 10% smb - SMB10J15-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J15-E3/5B-ND.
TVS UNIDIR 1KW 16V 10% SMB - SMB10J16-E3/5B
Order 'tvs unidir 1kw 16v 10% smb - SMB10J16-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J16-E3/5B-ND.
TVS UNIDIR 1KW 17V 10% SMB - SMB10J17-E3/5B
Order 'tvs unidir 1kw 17v 10% smb - SMB10J17-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J17-E3/5B-ND.
TVS UNIDIR 1KW 18V 10% SMB - SMB10J18-E3/5B
Order 'tvs unidir 1kw 18v 10% smb - SMB10J18-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J18-E3/5B-ND.
TVS UNIDIR 1KW 20V 10% SMB - SMB10J20-E3/5B
Order 'tvs unidir 1kw 20v 10% smb - SMB10J20-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J20-E3/5B-ND.
TVS UNIDIR 1KW 22V 10% SMB - SMB10J22-E3/5B
Order 'tvs unidir 1kw 22v 10% smb - SMB10J22-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J22-E3/5B-ND.
TVS UNIDIR 1KW 24V 10% SMB - SMB10J24-E3/5B
Order 'tvs unidir 1kw 24v 10% smb - SMB10J24-E3/5B' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMB10J24-E3/5B-ND.
Options for Tv - Zener Diode Circuit Protection 11V 1000W Vishay/General Semiconductor SMB10J11-E3/5B
Send this link via E-Mail
Help With This Screen
