TVS UNIDIR 400W 40V 10% SMA - SMAJ40HE3/5A
Tv - Zener Diode Circuit Protection 40V 400W Vishay/General Semiconductor SMAJ40HE3/5A
| Digi-Key Part Number | SMAJ40HE3/5A-ND |
7500 |
.13267 |
Extended Price
995.02 |
| Manufacturer Part Number | SMAJ40HE3/5A | |||
| Description | TVS UNIDIR 400W 40V 10% SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ40HE3/5A |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 40V |
| Voltage - Breakdown | 44.4V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ40HE3 5A SMAJ40HE35A |
SMAJ40HE3/5A Specification Sheet
TVS UNIDIR 400W 40V 10% SMA - SMAJ40HE3/5A (SMAJ40HE3/5A-ND)
Related parts Tv - Zener Diode Circuit Protection 40V 400W Vishay/General Semiconductor SMAJ40HE3/5ATVS UNIDIR 400W 40V 10% SMA - SMAJ40HE3/5A
Order 'tvs unidir 400w 40v 10% sma - SMAJ40HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ40HE3/5A-ND.
TVS UNIDIR 400W 40V 10% SMA - SMAJ40HE3/61
Order 'tvs unidir 400w 40v 10% sma - SMAJ40HE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ40HE3/61-ND.
TVS UNIDIR 400W 40V 10% SMA - SMAJ40-E3/5A
Order 'tvs unidir 400w 40v 10% sma - SMAJ40-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ40-E3/5A-ND.
TVS UNIDIR 400W 40V 5% SMA - SMAJ40AHE3/5A
Order 'tvs unidir 400w 40v 5% sma - SMAJ40AHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ40AHE3/5A-ND.
TVS UNIDIR 400W 40V 5% SMA - SMAJ40A-E3/5A
Order 'tvs unidir 400w 40v 5% sma - SMAJ40A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ40A-E3/5A-ND.
TVS UNIDIR 400W 36V 10% SMA - SMAJ36HE3/5A
Order 'tvs unidir 400w 36v 10% sma - SMAJ36HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ36HE3/5A-ND.
TVS BIDIR 400W 40V 5% SMA - SMAJ40CAHE3/5A
Order 'tvs bidir 400w 40v 5% sma - SMAJ40CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ40CAHE3/5A-ND.
TVS UNIDIRECT 400W 40V 10% SMA - SMAJ40-E3/61
Order 'tvs unidirect 400w 40v 10% sma - SMAJ40-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ40-E3/61-ND.
TVS UNIDIR 500W 40V 10% SMA - SMA5J40HE3/5A
Order 'tvs unidir 500w 40v 10% sma - SMA5J40HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J40HE3/5A-ND.
TVS UNIDIR 400W 10V 10% SMA - SMAJ10HE3/5A
Order 'tvs unidir 400w 10v 10% sma - SMAJ10HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ10HE3/5A-ND.
TVS UNIDIR 400W 12V 10% SMA - SMAJ12HE3/5A
Order 'tvs unidir 400w 12v 10% sma - SMAJ12HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ12HE3/5A-ND.
TVS UNIDIR 400W 13V 10% SMA - SMAJ13HE3/5A
Order 'tvs unidir 400w 13v 10% sma - SMAJ13HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ13HE3/5A-ND.
TVS UNIDIR 400W 14V 10% SMA - SMAJ14HE3/5A
Order 'tvs unidir 400w 14v 10% sma - SMAJ14HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ14HE3/5A-ND.
TVS UNIDIR 400W 15V 10% SMA - SMAJ15HE3/5A
Order 'tvs unidir 400w 15v 10% sma - SMAJ15HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ15HE3/5A-ND.
TVS UNIDIR 400W 16V 10% SMA - SMAJ16HE3/5A
Order 'tvs unidir 400w 16v 10% sma - SMAJ16HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ16HE3/5A-ND.
Options for Tv - Zener Diode Circuit Protection 40V 400W Vishay/General Semiconductor SMAJ40HE3/5A
Send this link via E-Mail
Help With This Screen
