Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17-E3/5A
TVS UNIDIR 400W 17V 10% SMA - SMAJ17-E3/5A - Circuit Protection
| Digi-Key Part Number | SMAJ17-E3/5A-ND |
7500 |
.13267 |
Extended Price
995.02 |
| Manufacturer Part Number | SMAJ17-E3/5A | |||
| Description | TVS UNIDIR 400W 17V 10% SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMAJ17-E3/5A |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 400W |
| Voltage - Reverse Standoff (Typ) | 17V |
| Voltage - Breakdown | 18.9V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMAJ17 E3 5A SMAJ17E35A |
SMAJ17-E3/5A Specification Sheet
TVS UNIDIR 400W 17V 10% SMA - SMAJ17-E3/5A (SMAJ17-E3/5A-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17-E3/5ATv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17-E3/5A
Order 'tvs unidir 400w 17v 10% sma - SMAJ17-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17-E3/5A-ND.
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17-E3/61
Order 'tvs unidirect 400w 17v 10% sma - SMAJ17-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17-E3/61-ND.
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17A-E3/5A
Order 'tvs unidir 400w 17v 5% sma - SMAJ17A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17A-E3/5A-ND.
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17A-E3/61
Order 'tvs unidir 400w 17v 5% sma - SMAJ17A-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17A-E3/61-ND.
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17CA-E3/5A
Order 'tvs bidir 400w 17v 5% sma - SMAJ17CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17CA-E3/5A-ND.
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17HE3/5A
Order 'tvs unidir 400w 17v 10% sma - SMAJ17HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17HE3/5A-ND.
Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17HE3/61
Order 'tvs unidir 400w 17v 10% sma - SMAJ17HE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ17HE3/61-ND.
Tv - Zener Diode Circuit Protection 17V 500W Vishay/General Semiconductor SMA5J17-E3/5A
Order 'tvs unidir 500w 17v 10% sma - SMA5J17-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J17-E3/5A-ND.
Tv - Zener Diode Circuit Protection 10V 400W Vishay/General Semiconductor SMAJ10-E3/5A
Order 'tvs unidir 400w 10v 10% sma - SMAJ10-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ10-E3/5A-ND.
Tv - Zener Diode Circuit Protection 12V 400W Vishay/General Semiconductor SMAJ12-E3/5A
Order 'tvs unidir 400w 12v 10% sma - SMAJ12-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ12-E3/5A-ND.
Tv - Zener Diode Circuit Protection 13V 400W Vishay/General Semiconductor SMAJ13-E3/5A
Order 'tvs unidir 400w 13v 10% sma - SMAJ13-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ13-E3/5A-ND.
Tv - Zener Diode Circuit Protection 14V 400W Vishay/General Semiconductor SMAJ14-E3/5A
Order 'tvs unidir 400w 14v 10% sma - SMAJ14-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ14-E3/5A-ND.
Tv - Zener Diode Circuit Protection 15V 400W Vishay/General Semiconductor SMAJ15-E3/5A
Order 'tvs unidir 400w 15v 10% sma - SMAJ15-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ15-E3/5A-ND.
Tv - Zener Diode Circuit Protection 16V 400W Vishay/General Semiconductor SMAJ16-E3/5A
Order 'tvs unidir 400w 16v 10% sma - SMAJ16-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ16-E3/5A-ND.
Tv - Zener Diode Circuit Protection 18V 400W Vishay/General Semiconductor SMAJ18-E3/5A
Order 'tvs unidir 400w 18v 10% sma - SMAJ18-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ18-E3/5A-ND.
Options for Tv - Zener Diode Circuit Protection 17V 400W Vishay/General Semiconductor SMAJ17-E3/5A
Send this link via E-Mail
Help With This Screen
