Keywords:





TVS BIDIR 300W 100V 10% SMA - SMAJ100C-E3/5A - Circuit Protection

Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100C-E3/5A

Digi-Key Part Number SMAJ100C-E3/5A-ND
Price Break
7500
Unit Price
.14521
Extended Price
1089.08
Manufacturer Part NumberSMAJ100C-E3/5A
DescriptionTVS BIDIR 300W 100V 10% SMA
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100C-E3/5A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100C-E3/5A
Technical/Catalog InformationSMAJ100C-E3/5A
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-214AC, SMA
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)300W
Voltage - Reverse Standoff (Typ)100V
Voltage - Breakdown111V
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SMAJ100C E3 5A
SMAJ100CE35A

SMAJ100C-E3/5A Specification Sheet

Image of TVS BIDIR 300W 100V 10% SMA - SMAJ100C-E3/5A

TVS BIDIR 300W 100V 10% SMA - SMAJ100C-E3/5A (SMAJ100C-E3/5A-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100C-E3/5A
TVS BIDIR 300W 100V 10% SMA - SMAJ100C-E3/5A
 Order 'tvs bidir 300w 100v 10% sma - SMAJ100C-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100C-E3/5A-ND.
TVS UNIDIR 300W 100V 10% SMA - SMAJ100-E3/5A
 Order 'tvs unidir 300w 100v 10% sma - SMAJ100-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100-E3/5A-ND.
TVS BIDIR 300W 100V 5% SMA - SMAJ100CA-E3/5A
 Order 'tvs bidir 300w 100v 5% sma - SMAJ100CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100CA-E3/5A-ND.
TVS BIDIRECT 300W 100V 5% SMA - SMAJ100C-E3/61
 Order 'tvs bidirect 300w 100v 5% sma - SMAJ100C-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100C-E3/61-ND.
TVS UNIDIR 300W 100V 5% SMA - SMAJ100A-E3/5A
 Order 'tvs unidir 300w 100v 5% sma - SMAJ100A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100A-E3/5A-ND.
TVS BIDIR 300W 150V 10% SMA - SMAJ150C-E3/5A
 Order 'tvs bidir 300w 150v 10% sma - SMAJ150C-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ150C-E3/5A-ND.
TVS BIDIR 300W 170V 10% SMA - SMAJ170C-E3/5A
 Order 'tvs bidir 300w 170v 10% sma - SMAJ170C-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ170C-E3/5A-ND.
TVS BIDIR 300W 100V 10% SMA - SMAJ100CHE3/5A
 Order 'tvs bidir 300w 100v 10% sma - SMAJ100CHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ100CHE3/5A-ND.
TVS BIDIR 300W 90V 5% SMA - SMAJ90CA-E3/5A
 Order 'tvs bidir 300w 90v 5% sma - SMAJ90CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ90CA-E3/5A-ND.
TVS UNIDIR 300W 110V 10% SMA - SMAJ110-E3/5A
 Order 'tvs unidir 300w 110v 10% sma - SMAJ110-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ110-E3/5A-ND.
TVS BIDIR 300W 110V 5% SMA - SMAJ110CA-E3/5A
 Order 'tvs bidir 300w 110v 5% sma - SMAJ110CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ110CA-E3/5A-ND.
TVS UNIDIR 300W 120V 10% SMA - SMAJ120-E3/5A
 Order 'tvs unidir 300w 120v 10% sma - SMAJ120-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ120-E3/5A-ND.
TVS BIDIR 300W 120V 5% SMA - SMAJ120CA-E3/5A
 Order 'tvs bidir 300w 120v 5% sma - SMAJ120CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ120CA-E3/5A-ND.
TVS BIDIR 300W 130V 5% SMA - SMAJ130CA-E3/5A
 Order 'tvs bidir 300w 130v 5% sma - SMAJ130CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ130CA-E3/5A-ND.
TVS UNIDIR 300W 150V 10% SMA - SMAJ150-E3/5A
 Order 'tvs unidir 300w 150v 10% sma - SMAJ150-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMAJ150-E3/5A-ND.

Options for Tv - Zener Diode Circuit Protection 100V 300W Vishay/General Semiconductor SMAJ100C-E3/5A
Send this link via E-Mail
Help With This Screen

TVS BIDIR 300W 100V 10% SMA - SMAJ100C-E3/5A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS BIDIR 3000W 20V DO-214AB - SMLJ20CA Next: TVS BIDIR 300W 100V 10% SMA - SMAJ100CHE3/5A
TVS BIDIR 300W 100V 10% SMA - SMAJ100C-E3/5A