Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC07DRXN
CONN EDGECARD 14POS DIP .100 SLD - FMC07DRXN - Connectors, Interconnects
| Digi-Key Part Number | FMC07DRXN-ND |
10 |
8.85000 |
Extended Price
88.50 |
| Manufacturer Part Number | FMC07DRXN | |||
| Description | CONN EDGECARD 14POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC07DRXN |
| Vendor | Sullins Connector Solutions |
| Category | Connectors, Interconnects |
| Card Thickness | 0.062" (1.57mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | - |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tube |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC07DRXN FMC07DRXN |
CONN EDGECARD 14POS DIP .100 SLD - FMC07DRXN (FMC07DRXN-ND) - Connectors, Interconnects
Related parts Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC07DRXNGold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC07DRXN
Order 'conn edgecard 14pos dip .100 sld - FMC07DRXN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC07DRXN-ND.
Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC07DRXN-S734
Order 'conn edgecard 14pos dip .100 sld - FMC07DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC07DRXN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTF
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTF' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTF-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTH
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTH' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTH-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTH-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTH-S93
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTH-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTH-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTI
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTI' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTI-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTI-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTI-S93
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTI-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTI-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTN
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTN' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTN-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTN-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTN-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTN-S93
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTN-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTN-S93-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTS
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTS' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTS-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTS-S734
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTS-S734-ND.
Tin Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge EEC07DRTS-S93
Order 'conn edgecard 14pos dip .100 sld - EEC07DRTS-S93' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number EEC07DRTS-S93-ND.
Options for Gold Through Hole Card Edge, Edgeboard Connector Connectors, Interconnect Sullins Connector Solutions Dual Edge FMC07DRXN
Send this link via E-Mail
Help With This Screen
