CONN EDGECARD 14POS DIP .100 SLD - FMC07DRXH-S734
| Digi-Key Part Number | FMC07DRXH-S734-ND |
10 |
10.72500 |
Extended Price
107.25 |
| Manufacturer Part Number | FMC07DRXH-S734 | |||
| Description | CONN EDGECARD 14POS DIP .100 SLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | FMC07DRXH-S734 |
| Vendor | Sullins Connector Solutions |
| Category | Connectors |
| Card Thickness | 0.031" (0.79mm) |
| Card Type | Dual Edge |
| Contact Finish | Gold |
| Mounting Type | Through Hole |
| Features | Flange |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Pitch | 0.100" (2.54mm) |
| Packaging | Tray |
| Color | Green |
| Contact Finish Thickness | 30µin (0.76µm) |
| Gender | Female |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
FMC07DRXH S734 FMC07DRXHS734 |
FMC07DRXH-S734 Specification Sheet
CONN EDGECARD 14POS DIP .100 SLD - FMC07DRXH-S734 (FMC07DRXH-S734-ND)
Related parts :CONN EDGECARD 14POS DIP .100 SLD - FMC07DRXH-S734
Order 'conn edgecard 14pos dip .100 sld - FMC07DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number FMC07DRXH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTN-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRTS-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRTS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRTS-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXH-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRXH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXI-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRXI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXN-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRXN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRXS-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRXS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRXS-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYH-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRYH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYI-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRYI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYI-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYN-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRYN-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYN-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - GEC07DRYS-S734
Order 'conn edgecard 14pos dip .100 sld - GEC07DRYS-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number GEC07DRYS-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - ABC07DRTH-S734
Order 'conn edgecard 14pos dip .100 sld - ABC07DRTH-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTH-S734-ND.
CONN EDGECARD 14POS DIP .100 SLD - ABC07DRTI-S734
Order 'conn edgecard 14pos dip .100 sld - ABC07DRTI-S734' online from Digi-Key. Manufactured by Sullins Connector Solutions. Digi-Key part number ABC07DRTI-S734-ND.
Send this link via E-Mail
Help With This Screen
