Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CAHE3/5A
TVS BIDIR 500W 20V 5% SMA - SMA5J20CAHE3/5A
| Digi-Key Part Number | SMA5J20CAHE3/5A-ND |
7500 |
.15675 |
Extended Price
1175.62 |
| Manufacturer Part Number | SMA5J20CAHE3/5A | |||
| Description | TVS BIDIR 500W 20V 5% SMA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SMA5J20CAHE3/5A |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-214AC, SMA |
| Packaging | * |
| Polarization | Bidirectional |
| Power (Watts) | 500W |
| Voltage - Reverse Standoff (Typ) | 20V |
| Voltage - Breakdown | 22.2V |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SMA5J20CAHE3 5A SMA5J20CAHE35A |
SMA5J20CAHE3/5A Specification Sheet
TVS BIDIR 500W 20V 5% SMA - SMA5J20CAHE3/5A (SMA5J20CAHE3/5A-ND)
Related parts Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CAHE3/5ATv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CAHE3/5A
Order 'tvs bidir 500w 20v 5% sma - SMA5J20CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20CAHE3/5A-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CAHE3/61
Order 'tvs bidir 500w 20v 5% sma - SMA5J20CAHE3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20CAHE3/61-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CA-E3/5A
Order 'tvs bidir 500w 20v 5% sma - SMA5J20CA-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20CA-E3/5A-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20AHE3/5A
Order 'tvs unidir 500w 20v 5% sma - SMA5J20AHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20AHE3/5A-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CHE3/5A
Order 'tvs bidir 500w 20v 10% sma - SMA5J20CHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20CHE3/5A-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CA-E3/61
Order 'tvs bidir 500w 20v 5% sma - SMA5J20CA-E3/61' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20CA-E3/61-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20A-E3/5A
Order 'tvs unidir 500w 20v 5% sma - SMA5J20A-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20A-E3/5A-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20C-E3/5A
Order 'tvs bidir 500w 20v 10% sma - SMA5J20C-E3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20C-E3/5A-ND.
Tv - Zener Diode Circuit Protection 18V 500W Vishay/General Semiconductor SMA5J18CAHE3/5A
Order 'tvs bidir 500w 18v 5% sma - SMA5J18CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J18CAHE3/5A-ND.
Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20HE3/5A
Order 'tvs unidir 500w 20v 10% sma - SMA5J20HE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J20HE3/5A-ND.
Tv - Zener Diode Circuit Protection 10V 500W Vishay/General Semiconductor SMA5J10CAHE3/5A
Order 'tvs bidir 500w 10v 5% sma - SMA5J10CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J10CAHE3/5A-ND.
Tv - Zener Diode Circuit Protection 11V 500W Vishay/General Semiconductor SMA5J11CAHE3/5A
Order 'tvs bidir 500w 11v 5% sma - SMA5J11CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J11CAHE3/5A-ND.
Tv - Zener Diode Circuit Protection 12V 500W Vishay/General Semiconductor SMA5J12CAHE3/5A
Order 'tvs bidir 500w 12v 5% sma - SMA5J12CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J12CAHE3/5A-ND.
Tv - Zener Diode Circuit Protection 13V 500W Vishay/General Semiconductor SMA5J13CAHE3/5A
Order 'tvs bidir 500w 13v 5% sma - SMA5J13CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J13CAHE3/5A-ND.
Tv - Zener Diode Circuit Protection 14V 500W Vishay/General Semiconductor SMA5J14CAHE3/5A
Order 'tvs bidir 500w 14v 5% sma - SMA5J14CAHE3/5A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number SMA5J14CAHE3/5A-ND.
Options for Tv - Zener Diode Circuit Protection 20V 500W Vishay/General Semiconductor SMA5J20CAHE3/5A
Send this link via E-Mail
Help With This Screen
