Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RMPG06D-E3/54
DIODE FAST 1A 200V 150NS MPG06 - RMPG06D-E3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | RMPG06D-E3/54-ND |
5500 |
.08721 |
Extended Price
479.65 |
| Manufacturer Part Number | RMPG06D-E3/54 | |||
| Description | DIODE FAST 1A 200V 150NS MPG06 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMPG06D-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 200V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1A |
| Reverse Recovery Time (trr) | 150ns |
| Current - Reverse Leakage @ Vr | 5µA @ 200V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | MPG06 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMPG06D E3 54 RMPG06DE354 |
RMPG06D-E3/54 Specification Sheet
DIODE FAST 1A 200V 150NS MPG06 - RMPG06D-E3/54 (RMPG06D-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RMPG06D-E3/54Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RMPG06D-E3/54
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06D-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RMPG06D-E3/73
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06D-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/General Semiconductor Standard RMPG06B-E3/54
Order 'diode fast 1a 100v 150ns mpg06 - RMPG06B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06B-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard RMPG06G-E3/54
Order 'diode fast 1a 400v 150ns mpg06 - RMPG06G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RMPG06DHE3/73
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06DHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06DHE3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RMPG06DHE3/54
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06DHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06DHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RS1D-E3/5AT
Order 'diode fast 1a 200v 150ns sma - RS1D-E3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1D-E3/5AT-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard RMPG06G-E3/73
Order 'diode fast 1a 400v 150ns mpg06 - RMPG06G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06G-E3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard RMPG06J-E3/54
Order 'diode fast 1a 600v 200ns mpg06 - RMPG06J-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06J-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 800V Vishay/General Semiconductor Standard RMPG06K-E3/54
Order 'diode fast 1a 800v 200ns mpg06 - RMPG06K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06K-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RGL41D-E3/97
Order 'diode gpp 1a 200v 150ns melf - RGL41D-E3/97' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL41D-E3/97-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RS1PD-E3/85A
Order 'diode fast 1a 100v 150ns smp - RS1PD-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1PD-E3/85A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RGL41D-E3/96
Order 'diode gpp 1a 200v 150ns melf - RGL41D-E3/96' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RGL41D-E3/96-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RS1PD-E3/84A
Order 'diode fast 1a 100v 150ns smp - RS1PD-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1PD-E3/84A-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor (VA) Standard 1N4935-E3/73
Order 'diode fast 1a 200v do-204al - 1N4935-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4935-E3/73GICT-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard RMPG06D-E3/54
Send this link via E-Mail
Help With This Screen
