DIODE FAST 1A 100V 150NS MPG06 - RMPG06BHE3/54
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/General Semiconductor Standard RMPG06BHE3/54
| Digi-Key Part Number | RMPG06BHE3/54-ND |
5500 |
.08721 |
Extended Price
479.65 |
| Manufacturer Part Number | RMPG06BHE3/54 | |||
| Description | DIODE FAST 1A 100V 150NS MPG06 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RMPG06BHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 100V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.3V @ 1A |
| Reverse Recovery Time (trr) | 150ns |
| Current - Reverse Leakage @ Vr | 5µA @ 100V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | MPG06 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RMPG06BHE3 54 RMPG06BHE354 |
RMPG06BHE3/54 Specification Sheet
DIODE FAST 1A 100V 150NS MPG06 - RMPG06BHE3/54 (RMPG06BHE3/54-ND)
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/General Semiconductor Standard RMPG06BHE3/54DIODE FAST 1A 100V 150NS MPG06 - RMPG06BHE3/54
Order 'diode fast 1a 100v 150ns mpg06 - RMPG06BHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06BHE3/54-ND.
DIODE FAST 1A 100V 150NS MPG06 - RMPG06B-E3/54
Order 'diode fast 1a 100v 150ns mpg06 - RMPG06B-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06B-E3/54-ND.
DIODE FAST 1A 200V 150NS MPG06 - RMPG06DHE3/54
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06DHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06DHE3/54-ND.
DIODE FAST 1A 400V 150NS MPG06 - RMPG06GHE3/54
Order 'diode fast 1a 400v 150ns mpg06 - RMPG06GHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06GHE3/54-ND.
DIODE FAST 1A 200V 150NS MPG06 - RMPG06D-E3/54
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06D-E3/54-ND.
DIODE FAST 1A 400V 150NS MPG06 - RMPG06G-E3/54
Order 'diode fast 1a 400v 150ns mpg06 - RMPG06G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06G-E3/54-ND.
DIODE FAST 1A 100V 150NS SMA - RS1B-E3/5AT
Order 'diode fast 1a 100v 150ns sma - RS1B-E3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1B-E3/5AT-ND.
DIODE FAST 1A 100V 150NS SMA - RS1BHE3/5AT
Order 'diode fast 1a 100v 150ns sma - RS1BHE3/5AT' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1BHE3/5AT-ND.
DIODE FAST 1A 100V 150NS SMP - RS1PB-E3/85A
Order 'diode fast 1a 100v 150ns smp - RS1PB-E3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1PB-E3/85A-ND.
DIODE FAST 1A 100V 150NS SMP - RS1PBHE3/85A
Order 'diode fast 1a 100v 150ns smp - RS1PBHE3/85A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1PBHE3/85A-ND.
DIODE FAST 1A 100V 150NS SMA - RS1BHE3/61T
Order 'diode fast 1a 100v 150ns sma - RS1BHE3/61T' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1BHE3/61T-ND.
DIODE FAST 1A 100V 150NS SMP - RS1PB-E3/84A
Order 'diode fast 1a 100v 150ns smp - RS1PB-E3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1PB-E3/84A-ND.
DIODE FAST 1A 100V 150NS SMP - RS1PBHE3/84A
Order 'diode fast 1a 100v 150ns smp - RS1PBHE3/84A' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RS1PBHE3/84A-ND.
DIODE FAST 1A 200V 150NS MPG06 - RMPG06D-E3/73
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06D-E3/73-ND.
DIODE FAST 1A 200V 150NS MPG06 - RMPG06DHE3/73
Order 'diode fast 1a 200v 150ns mpg06 - RMPG06DHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number RMPG06DHE3/73-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/General Semiconductor Standard RMPG06BHE3/54
Send this link via E-Mail
Help With This Screen
