Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51AHE3/54
TVS 600W 51V 5% UNIDIR AXIAL - P6KE51AHE3/54 - Circuit Protection
| Digi-Key Part Number | P6KE51AHE3/54-ND |
4000 |
.14977 |
Extended Price
599.08 |
| Manufacturer Part Number | P6KE51AHE3/54 | |||
| Description | TVS 600W 51V 5% UNIDIR AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE51AHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Unidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 43.6V |
| Voltage - Breakdown | 48.5V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE51AHE3 54 P6KE51AHE354 |
P6KE51AHE3/54 Specification Sheet
TVS 600W 51V 5% UNIDIR AXIAL - P6KE51AHE3/54 (P6KE51AHE3/54-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51AHE3/54Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51AHE3/54
Order 'tvs 600w 51v 5% unidir axial - P6KE51AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE51AHE3/54-ND.
Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51AHE3/73
Order 'tvs 600w 51v 5% unidir axial - P6KE51AHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE51AHE3/73-ND.
Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51A-E3/54
Order 'tvs 600w 51v 5% unidir axial - P6KE51A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE51A-E3/54-ND.
Tv - Zener Diode Circuit Protection 85.5V 600W Vishay/General Semiconductor P6KE100AHE3/54
Order 'tvs 600w 100v 5% unidir axial - P6KE100AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE100AHE3/54-ND.
Tv - Zener Diode Circuit Protection 8.55V 600W Vishay/General Semiconductor P6KE10AHE3/54
Order 'tvs 600w 10v 5% unidir axial - P6KE10AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10AHE3/54-ND.
Tv - Zener Diode Circuit Protection 94V 600W Vishay/General Semiconductor P6KE110AHE3/54
Order 'tvs 600w 110v 5% unidir axial - P6KE110AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE110AHE3/54-ND.
Tv - Zener Diode Circuit Protection 9.4V 600W Vishay/General Semiconductor P6KE11AHE3/54
Order 'tvs 600w 11v 5% unidir axial - P6KE11AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11AHE3/54-ND.
Tv - Zener Diode Circuit Protection 102V 600W Vishay/General Semiconductor P6KE120AHE3/54
Order 'tvs 600w 120v 5% unidir axial - P6KE120AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120AHE3/54-ND.
Tv - Zener Diode Circuit Protection 10.2V 600W Vishay/General Semiconductor P6KE12AHE3/54
Order 'tvs 600w 12v 5% unidir axial - P6KE12AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12AHE3/54-ND.
Tv - Zener Diode Circuit Protection 111V 600W Vishay/General Semiconductor P6KE130AHE3/54
Order 'tvs 600w 130v 5% unidir axial - P6KE130AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE130AHE3/54-ND.
Tv - Zener Diode Circuit Protection 11.1V 600W Vishay/General Semiconductor P6KE13AHE3/54
Order 'tvs 600w 13v 5% unidir axial - P6KE13AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13AHE3/54-ND.
Tv - Zener Diode Circuit Protection 128V 600W Vishay/General Semiconductor P6KE150AHE3/54
Order 'tvs 600w 150v 5% unidir axial - P6KE150AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150AHE3/54-ND.
Tv - Zener Diode Circuit Protection 12.8V 600W Vishay/General Semiconductor P6KE15AHE3/54
Order 'tvs 600w 15v 5% unidir axial - P6KE15AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15AHE3/54-ND.
Tv - Zener Diode Circuit Protection 136V 600W Vishay/General Semiconductor P6KE160AHE3/54
Order 'tvs 600w 160v 5% unidir axial - P6KE160AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160AHE3/54-ND.
Tv - Zener Diode Circuit Protection 13.6V 600W Vishay/General Semiconductor P6KE16AHE3/54
Order 'tvs 600w 16v 5% unidir axial - P6KE16AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16AHE3/54-ND.
Options for Tv - Zener Diode Circuit Protection 43.6V 600W Vishay/General Semiconductor P6KE51AHE3/54
Send this link via E-Mail
Help With This Screen
