TVS 600W 47V 10% BIDIR AXIAL - P6KE47CHE3/54 - Circuit Protection
Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47CHE3/54
| Digi-Key Part Number | P6KE47CHE3/54-ND |
4000 |
.21375 |
Extended Price
855.00 |
| Manufacturer Part Number | P6KE47CHE3/54 | |||
| Description | TVS 600W 47V 10% BIDIR AXIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P6KE47CHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Circuit Protection |
| Package / Case | DO-15, DO-204AC, Axial |
| Packaging | Tape & Reel (TR) |
| Polarization | Bidirectional |
| Power (Watts) | 600W |
| Voltage - Reverse Standoff (Typ) | 38.1V |
| Voltage - Breakdown | 42.3V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 52mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P6KE47CHE3 54 P6KE47CHE354 |
P6KE47CHE3/54 Specification Sheet
TVS 600W 47V 10% BIDIR AXIAL - P6KE47CHE3/54 (P6KE47CHE3/54-ND) - Circuit Protection
Related parts Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47CHE3/54TVS 600W 47V 10% BIDIR AXIAL - P6KE47CHE3/54
Order 'tvs 600w 47v 10% bidir axial - P6KE47CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47CHE3/54-ND.
TVS 600W 47V 10% BIDIR AXIAL - P6KE47CHE3/73
Order 'tvs 600w 47v 10% bidir axial - P6KE47CHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47CHE3/73-ND.
TVS 600W 47V 10% BIDIR AXIAL - P6KE47C-E3/54
Order 'tvs 600w 47v 10% bidir axial - P6KE47C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47C-E3/54-ND.
TVS 600W 10V 10% BIDIR AXIAL - P6KE10CHE3/54
Order 'tvs 600w 10v 10% bidir axial - P6KE10CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10CHE3/54-ND.
TVS 600W 11V 10% BIDIR AXIAL - P6KE11CHE3/54
Order 'tvs 600w 11v 10% bidir axial - P6KE11CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11CHE3/54-ND.
TVS 600W 120V 10% BIDIR AXIAL - P6KE120CHE3/54
Order 'tvs 600w 120v 10% bidir axial - P6KE120CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120CHE3/54-ND.
TVS 600W 12V 10% BIDIR AXIAL - P6KE12CHE3/54
Order 'tvs 600w 12v 10% bidir axial - P6KE12CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12CHE3/54-ND.
TVS 600W 13V 10% BIDIR AXIAL - P6KE13CHE3/54
Order 'tvs 600w 13v 10% bidir axial - P6KE13CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13CHE3/54-ND.
TVS 600W 150V 10% BIDIR AXIAL - P6KE150CHE3/54
Order 'tvs 600w 150v 10% bidir axial - P6KE150CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150CHE3/54-ND.
TVS 600W 15V 10% BIDIR AXIAL - P6KE15CHE3/54
Order 'tvs 600w 15v 10% bidir axial - P6KE15CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15CHE3/54-ND.
TVS 600W 160V 10% BIDIR AXIAL - P6KE160CHE3/54
Order 'tvs 600w 160v 10% bidir axial - P6KE160CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160CHE3/54-ND.
TVS 600W 16V 10% BIDIR AXIAL - P6KE16CHE3/54
Order 'tvs 600w 16v 10% bidir axial - P6KE16CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16CHE3/54-ND.
TVS 600W 170V 10% BIDIR AXIAL - P6KE170CHE3/54
Order 'tvs 600w 170v 10% bidir axial - P6KE170CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170CHE3/54-ND.
TVS 600W 18V 10% BIDIR AXIAL - P6KE18CHE3/54
Order 'tvs 600w 18v 10% bidir axial - P6KE18CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE18CHE3/54-ND.
TVS 600W 200V 10% BIDIR AXIAL - P6KE200CHE3/54
Order 'tvs 600w 200v 10% bidir axial - P6KE200CHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE200CHE3/54-ND.
Options for Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47CHE3/54
Send this link via E-Mail
Help With This Screen
