Keywords:





Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47C-E3/54

TVS 600W 47V 10% BIDIR AXIAL - P6KE47C-E3/54 - Circuit Protection

Digi-Key Part Number P6KE47C-E3/54-ND
Price Break
4000
Unit Price
.21375
Extended Price
855.00
Manufacturer Part NumberP6KE47C-E3/54
DescriptionTVS 600W 47V 10% BIDIR AXIAL
Quantity Available Non-Stock
All prices are in USD

Purchase Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47C-E3/54
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47C-E3/54
Technical/Catalog InformationP6KE47C-E3/54
VendorVishay/General Semiconductor
CategoryCircuit Protection
Package / CaseDO-15, DO-204AC, Axial
PackagingTape & Reel (TR)
PolarizationBidirectional
Power (Watts)600W
Voltage - Reverse Standoff (Typ)38.1V
Voltage - Breakdown42.3V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPaper
Mfr Reel Tape Width52mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names P6KE47C E3 54
P6KE47CE354

P6KE47C-E3/54 Specification Sheet

Image of TVS 600W 47V 10% BIDIR AXIAL - P6KE47C-E3/54

TVS 600W 47V 10% BIDIR AXIAL - P6KE47C-E3/54 (P6KE47C-E3/54-ND) - Circuit Protection

Related parts Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47C-E3/54
Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47C-E3/54
 Order 'tvs 600w 47v 10% bidir axial - P6KE47C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47C-E3/54-ND.
Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47C-E3/73
 Order 'tvs 600w 47v 10% bidir axial - P6KE47C-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE47C-E3/73-ND.
Tv - Zener Diode Circuit Protection 8.1V 600W Vishay/General Semiconductor P6KE10C-E3/54
 Order 'tvs 600w 10v 10% bidir axial - P6KE10C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE10C-E3/54-ND.
Tv - Zener Diode Circuit Protection 8.92V 600W Vishay/General Semiconductor P6KE11C-E3/54
 Order 'tvs 600w 11v 10% bidir axial - P6KE11C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE11C-E3/54-ND.
Tv - Zener Diode Circuit Protection 97.2V 600W Vishay/General Semiconductor P6KE120C-E3/54
 Order 'tvs 600w 120v 10% bidir axial - P6KE120C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE120C-E3/54-ND.
Tv - Zener Diode Circuit Protection 9.72V 600W Vishay/General Semiconductor P6KE12C-E3/54
 Order 'tvs 600w 12v 10% bidir axial - P6KE12C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE12C-E3/54-ND.
Tv - Zener Diode Circuit Protection 10.5V 600W Vishay/General Semiconductor P6KE13C-E3/54
 Order 'tvs 600w 13v 10% bidir axial - P6KE13C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE13C-E3/54-ND.
Tv - Zener Diode Circuit Protection 121V 600W Vishay/General Semiconductor P6KE150C-E3/54
 Order 'tvs 600w 150v 10% bidir axial - P6KE150C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE150C-E3/54-ND.
Tv - Zener Diode Circuit Protection 12.1V 600W Vishay/General Semiconductor P6KE15C-E3/54
 Order 'tvs 600w 15v 10% bidir axial - P6KE15C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE15C-E3/54-ND.
Tv - Zener Diode Circuit Protection 130V 600W Vishay/General Semiconductor P6KE160C-E3/54
 Order 'tvs 600w 160v 10% bidir axial - P6KE160C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE160C-E3/54-ND.
Tv - Zener Diode Circuit Protection 12.9V 600W Vishay/General Semiconductor P6KE16C-E3/54
 Order 'tvs 600w 16v 10% bidir axial - P6KE16C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE16C-E3/54-ND.
Tv - Zener Diode Circuit Protection 138V 600W Vishay/General Semiconductor P6KE170C-E3/54
 Order 'tvs 600w 170v 10% bidir axial - P6KE170C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE170C-E3/54-ND.
Tv - Zener Diode Circuit Protection 14.5V 600W Vishay/General Semiconductor P6KE18C-E3/54
 Order 'tvs 600w 18v 10% bidir axial - P6KE18C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE18C-E3/54-ND.
Tv - Zener Diode Circuit Protection 162V 600W Vishay/General Semiconductor P6KE200C-E3/54
 Order 'tvs 600w 200v 10% bidir axial - P6KE200C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE200C-E3/54-ND.
Tv - Zener Diode Circuit Protection 16.2V 600W Vishay/General Semiconductor P6KE20C-E3/54
 Order 'tvs 600w 20v 10% bidir axial - P6KE20C-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P6KE20C-E3/54-ND.

Options for Tv - Zener Diode Circuit Protection 38.1V 600W Vishay/General Semiconductor P6KE47C-E3/54
Send this link via E-Mail
Help With This Screen

TVS 600W 47V 10% BIDIR AXIAL - P6KE47C-E3/54
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TVS 600W 45V UNIDIRECT SMB - SMBJ45A-TP Next: TVS 600W 47V 10% BIDIR AXIAL - P6KE47C-E3/73
TVS 600W 47V 10% BIDIR AXIAL - P6KE47C-E3/54