DIODE GP 6A 800V P600 - P600K-E3/54 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard P600K-E3/54
| Digi-Key Part Number | P600K-E3/54-ND |
3200 |
.24962 |
Extended Price
798.78 |
| Manufacturer Part Number | P600K-E3/54 | |||
| Description | DIODE GP 6A 800V P600 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | P600K-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 6A |
| Voltage - Forward (Vf) (Max) @ If | 900mV @ 6A |
| Reverse Recovery Time (trr) | 2.5µs |
| Current - Reverse Leakage @ Vr | 5µA @ 800V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | P600 |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
P600K E3 54 P600KE354 |
P600K-E3/54 Specification Sheet
DIODE GP 6A 800V P600 - P600K-E3/54 (P600K-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard P600K-E3/54DIODE GP 6A 800V P600 - P600K-E3/54
Order 'diode gp 6a 800v p600 - P600K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600K-E3/54-ND.
DIODE GP 6A 800V P600 - P600K-E3/73
Order 'diode gp 6a 800v p600 - P600K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600K-E3/73-ND.
DIODE GP 6A 50V P600 - P600A-E3/54
Order 'diode gp 6a 50v p600 - P600A-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600A-E3/54-ND.
DIODE GP 6A 200V P600 - P600D-E3/54
Order 'diode gp 6a 200v p600 - P600D-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600D-E3/54-ND.
DIODE GP 6A 400V P600 - P600G-E3/54
Order 'diode gp 6a 400v p600 - P600G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600G-E3/54-ND.
DIODE GP 1A 800V DO41 - 1N4006-E3/54
Order 'diode gp 1a 800v do41 - 1N4006-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4006-E3/54GICT-ND.
DIODE GP 1A 800V DO41 - 1N4006-E3/54
Order 'diode gp 1a 800v do41 - 1N4006-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4006-E3/54GITR-ND.
DIODE GP 6A 200V P600 - P600D-E3/73
Order 'diode gp 6a 200v p600 - P600D-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600D-E3/73-ND.
DIODE GP 6A 400V P600 - P600G-E3/73
Order 'diode gp 6a 400v p600 - P600G-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600G-E3/73-ND.
DIODE GP 6A 600V P600 - P600J-E3/73
Order 'diode gp 6a 600v p600 - P600J-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600J-E3/73-ND.
DIODE GP 6A 1000V P600 - P600M-E3/73
Order 'diode gp 6a 1000v p600 - P600M-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number P600M-E3/73-ND.
DIODE GP 1A 50V DO41 - 1N4001-E3/54
Order 'diode gp 1a 50v do41 - 1N4001-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4001-E3/54GICT-ND.
DIODE GP 1A 50V DO41 - 1N4001-E3/54
Order 'diode gp 1a 50v do41 - 1N4001-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4001-E3/54GITR-ND.
DIODE GP 1A 100V DO41 - 1N4002-E3/54
Order 'diode gp 1a 100v do41 - 1N4002-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor (VA). Digi-Key part number 1N4002-E3/54GICT-ND.
DIODE GP 1A 100V DO41 - 1N4002-E3/54
Order 'diode gp 1a 100v do41 - 1N4002-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number 1N4002-E3/54GITR-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 6A 800V Vishay/General Semiconductor Standard P600K-E3/54
Send this link via E-Mail
Help With This Screen
