Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP493-E3/54
DIODE 1A 400V STD SMD - MP493-E3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | MP493-E3/54-ND |
22000 |
.02760 |
Extended Price
607.20 |
| Manufacturer Part Number | MP493-E3/54 | |||
| Description | DIODE 1A 400V STD SMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MP493-E3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | - |
| Reverse Recovery Time (trr) | - |
| Current - Reverse Leakage @ Vr | - |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MP493 E3 54 MP493E354 |
DIODE 1A 400V STD SMD - MP493-E3/54 (MP493-E3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP493-E3/54Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP493-E3/54
Order 'diode 1a 400v std smd - MP493-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP493-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP521-E3/54
Order 'diode 1a 400v std smd - MP521-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP521-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP740-E3/54
Order 'diode 1a 400v std smd - MP740-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP740-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP805-E3/54
Order 'diode 1a 400v std smd - MP805-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP805-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP820-E3/54
Order 'diode 1a 400v std smd - MP820-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP820-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard GP10G-E3/54
Order 'diode 1a 400v std smc - GP10G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard GP10GE-E3/54
Order 'diode 1a 400v std smc - GP10GE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10GE-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard GPP10G-E3/54
Order 'diode 1a 400v std smc - GPP10G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GPP10G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 600V Vishay/General Semiconductor Standard MP685-E3/54
Order 'diode 1a 600v std smd - MP685-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP685-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 1300V (1.3kV) Vishay/General Semiconductor Standard MP7078-E3/54
Order 'diode 1a 1300v std smd - MP7078-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP7078-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 100V Vishay/General Semiconductor Standard MP738-E3/54
Order 'diode 1a 100v std smd - MP738-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP738-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 200V Vishay/General Semiconductor Standard MP838-E3/54
Order 'diode 1a 200v std smd - MP838-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number MP838-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard BYD13GGP-E3/54
Order 'diode 1a 400v do-204al - BYD13GGP-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD13GGP-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard EGP10G-E3/54
Order 'diode 1a 400v 50ns smc - EGP10G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard EGP10GE-E3/54
Order 'diode 1a 400v 50ns smc - EGP10GE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP10GE-E3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard MP493-E3/54
Send this link via E-Mail
Help With This Screen
