Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30GHE3/54
DIODE 3A 400V STD SMC - GP30GHE3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | GP30GHE3/54-ND |
2800 |
.21735 |
Extended Price
608.58 |
| Manufacturer Part Number | GP30GHE3/54 | |||
| Description | DIODE 3A 400V STD SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP30GHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 400V |
| Current - Average Rectified (Io) | 3A |
| Voltage - Forward (Vf) (Max) @ If | 1.1V @ 3A |
| Reverse Recovery Time (trr) | 5µs |
| Current - Reverse Leakage @ Vr | 5µA @ 400V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-201AD, Axial |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP30GHE3 54 GP30GHE354 |
GP30GHE3/54 Specification Sheet
DIODE 3A 400V STD SMC - GP30GHE3/54 (GP30GHE3/54-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30GHE3/54Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30GHE3/54
Order 'diode 3a 400v std smc - GP30GHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30GHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30GEHE3/54
Order 'diode 3a 400v std smc - GP30GEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30GEHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30G-E3/54
Order 'diode 3a 400v std smc - GP30G-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30G-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30GE-E3/54
Order 'diode 3a 400v std smc - GP30GE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30GE-E3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30GHE3/73
Order 'diode 3a 400v 50ns smc - GP30GHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30GHE3/73-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard EGP30GHE3/54
Order 'diode 3a 400v 50ns smc - EGP30GHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number EGP30GHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 800mA 400V Vishay/General Semiconductor Standard GP08GEHE3/54
Order 'diode 0.8a 400v std smc - GP08GEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP08GEHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 800mA 400V Vishay/General Semiconductor Standard GP08GHE3/54
Order 'diode 0.8a 400v std smc - GP08GHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP08GHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard GP10GEHE3/54
Order 'diode 1a 400v std smc - GP10GEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10GEHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 1A 400V Vishay/General Semiconductor Standard GP10GHE3/54
Order 'diode 1a 400v std smc - GP10GHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10GHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 2A 400V Vishay/General Semiconductor Standard GP20GHE3/54
Order 'diode 2a 400v std smc - GP20GHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP20GHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 50V Vishay/General Semiconductor Standard GP30AHE3/54
Order 'diode 3a 50v std smc - GP30AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30AHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 100V Vishay/General Semiconductor Standard GP30BHE3/54
Order 'diode 3a 100v std smc - GP30BHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30BHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 200V Vishay/General Semiconductor Standard GP30DHE3/54
Order 'diode 3a 200v std smc - GP30DHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30DHE3/54-ND.
Diodes, Rectifier - Single Discrete Semiconductor Product 3A 600V Vishay/General Semiconductor Standard GP30JHE3/54
Order 'diode 3a 600v std smc - GP30JHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP30JHE3/54-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 3A 400V Vishay/General Semiconductor Standard GP30GHE3/54
Send this link via E-Mail
Help With This Screen
