DIODE 1A 800V STD SMC - GP10KHE3/54 - Discrete Semiconductor Products
| Digi-Key Part Number | GP10KHE3/54-ND |
11000 |
.05744 |
Extended Price
631.84 |
| Manufacturer Part Number | GP10KHE3/54 | |||
| Description | DIODE 1A 800V STD SMC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GP10KHE3/54 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 800V |
| Current - Average Rectified (Io) | 1A |
| Voltage - Forward (Vf) (Max) @ If | 1.2V @ 1A |
| Reverse Recovery Time (trr) | 3µs |
| Current - Reverse Leakage @ Vr | 5µA @ 800V |
| Speed | Standard Recovery >500ns, > 200mA (Io) |
| Mounting Type | Through Hole, Axial |
| Package / Case | DO-204AL, Axial (DO-41) |
| Packaging | Tape & Reel (TR) |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GP10KHE3 54 GP10KHE354 |
GP10KHE3/54 Specification Sheet
DIODE 1A 800V STD SMC - GP10KHE3/54 (GP10KHE3/54-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :DIODE 1A 800V STD SMC - GP10KHE3/54
Order 'diode 1a 800v std smc - GP10KHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KHE3/54-ND.
DIODE 1A 800V STD SMC - GP10KHE3/73
Order 'diode 1a 800v std smc - GP10KHE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KHE3/73-ND.
DIODE 1A 800V STD SMC - GP10KEHE3/54
Order 'diode 1a 800v std smc - GP10KEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KEHE3/54-ND.
DIODE 1A 800V STD SMC - GP10-4006-E3/54
Order 'diode 1a 800v std smc - GP10-4006-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006-E3/54-ND.
DIODE 1A 800V STD SMC - GP10-4006E-E3/54
Order 'diode 1a 800v std smc - GP10-4006E-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006E-E3/54-ND.
DIODE 1A 800V STD SMC - GP10-4006EHE3/54
Order 'diode 1a 800v std smc - GP10-4006EHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006EHE3/54-ND.
DIODE 1A 800V STD SMC - GP10-4006HE3/54
Order 'diode 1a 800v std smc - GP10-4006HE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006HE3/54-ND.
DIODE 1A 800V STD SMC - GP10-4006-E3/73
Order 'diode 1a 800v std smc - GP10-4006-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006-E3/73-ND.
DIODE 1A 800V STD SMC - GP10-4006HE3/73
Order 'diode 1a 800v std smc - GP10-4006HE3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10-4006HE3/73-ND.
DIODE 1A 800V 300NS SMC - BYD33KGPHE3/54
Order 'diode 1a 800v 300ns smc - BYD33KGPHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number BYD33KGPHE3/54-ND.
DIODE 1A 800V STD SMC - GP10K-E3/54
Order 'diode 1a 800v std smc - GP10K-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10K-E3/54-ND.
DIODE 1A 800V STD SMC - GP10KE-E3/54
Order 'diode 1a 800v std smc - GP10KE-E3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10KE-E3/54-ND.
DIODE 1A 800V STD SMC - GP10K-E3/73
Order 'diode 1a 800v std smc - GP10K-E3/73' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10K-E3/73-ND.
DIODE 1A 50V STD SMC - GP10AHE3/54
Order 'diode 1a 50v std smc - GP10AHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10AHE3/54-ND.
DIODE 1A 100V STD SMC - GP10BEHE3/54
Order 'diode 1a 100v std smc - GP10BEHE3/54' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GP10BEHE3/54-ND.
Send this link via E-Mail
Help With This Screen
