FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2508E - Cable Assemblies
| Digi-Key Part Number | A9AAT-2508E-ND |
1 10 100 250 500 1000 2500 5000 |
6.16000 5.01900 3.69810 3.19180 2.97168 2.56226 2.42138 2.34213 |
Extended Price
6.16 50.19 369.81 797.95 1485.84 2562.26 6053.45 11710.65 |
| Manufacturer Part Number | A9AAT-2508E | |||
| Description | FLEX CABLE - AFH25T/AE25/AFH25T | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | A9AAT-2508E |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Pitch | 0.050" (1.27mm) |
| Contact Termination | Solder Tab to Solder Tab |
| Length | 8.0" (203.2mm) |
| Number of Positions | 25 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
A9AAT 2508E A9AAT2508E |
FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2508E (A9AAT-2508E-ND) - Cable Assemblies
Related parts Cable Assemblies :FLEX CABLE - AFJ25A/AE25/AFJ25A - A9BBA-2508E
Order 'flex cable - afj25a/ae25/afj25a - A9BBA-2508E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BBA-2508E-ND.
FLEX CABLE - AFK25A/AE25/AFK25A - A9CCA-2508E
Order 'flex cable - afk25a/ae25/afk25a - A9CCA-2508E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CCA-2508E-ND.
FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2508E
Order 'flex cable - afh25t/ae25/afh25t - A9AAT-2508E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-2508E-ND.
FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2502E
Order 'flex cable - afh25t/ae25/afh25t - A9AAT-2502E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-2502E-ND.
FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2503E
Order 'flex cable - afh25t/ae25/afh25t - A9AAT-2503E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-2503E-ND.
FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2504E
Order 'flex cable - afh25t/ae25/afh25t - A9AAT-2504E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-2504E-ND.
FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2505E
Order 'flex cable - afh25t/ae25/afh25t - A9AAT-2505E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-2505E-ND.
FLEX CABLE - AFH25T/AE25/AFH25T - A9AAT-2506E
Order 'flex cable - afh25t/ae25/afh25t - A9AAT-2506E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9AAT-2506E-ND.
FLEX CABLE - AFJ25A/AE25/AFH25T - A9BAA-2508E
Order 'flex cable - afj25a/ae25/afh25t - A9BAA-2508E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2508E-ND.
FLEX CABLE - AFK25A/AE25/AFH25T - A9CAA-2508E
Order 'flex cable - afk25a/ae25/afh25t - A9CAA-2508E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9CAA-2508E-ND.
FLEX CABLE - AFJ25A/AE25/AFH25T - A9BAA-2502E
Order 'flex cable - afj25a/ae25/afh25t - A9BAA-2502E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2502E-ND.
FLEX CABLE - AFJ25A/AE25/AFH25T - A9BAA-2503E
Order 'flex cable - afj25a/ae25/afh25t - A9BAA-2503E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2503E-ND.
FLEX CABLE - AFJ25A/AE25/AFH25T - A9BAA-2504E
Order 'flex cable - afj25a/ae25/afh25t - A9BAA-2504E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2504E-ND.
FLEX CABLE - AFJ25A/AE25/AFH25T - A9BAA-2505E
Order 'flex cable - afj25a/ae25/afh25t - A9BAA-2505E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2505E-ND.
FLEX CABLE - AFJ25A/AE25/AFH25T - A9BAA-2506E
Order 'flex cable - afj25a/ae25/afh25t - A9BAA-2506E' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A9BAA-2506E-ND.
Send this link via E-Mail
Help With This Screen