DIODE 8A 150V 35NS SGL - GIB1403HE3/81 - Discrete Semiconductor Products
Diodes, Rectifier - Single Discrete Semiconductor Product 8A 150V Vishay/General Semiconductor Standard GIB1403HE3/81
| Digi-Key Part Number | GIB1403HE3/81-ND |
800 |
.59553 |
Extended Price
476.42 |
| Manufacturer Part Number | GIB1403HE3/81 | |||
| Description | DIODE 8A 150V 35NS SGL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | GIB1403HE3/81 |
| Vendor | Vishay/General Semiconductor |
| Category | Discrete Semiconductor Products |
| Diode Type | Standard |
| Voltage - DC Reverse (Vr) (Max) | 150V |
| Current - Average Rectified (Io) | 8A |
| Voltage - Forward (Vf) (Max) @ If | 975mV @ 8A |
| Reverse Recovery Time (trr) | 35ns |
| Current - Reverse Leakage @ Vr | 5µA @ 150V |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) |
| Mounting Type | Surface Mount |
| Package / Case | * |
| Packaging | * |
| Capacitance @ Vr, F | - |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
GIB1403HE3 81 GIB1403HE381 |
GIB1403HE3/81 Specification Sheet
DIODE 8A 150V 35NS SGL - GIB1403HE3/81 (GIB1403HE3/81-ND) - Discrete Semiconductor Products
Related parts Diodes, Rectifier - Single Discrete Semiconductor Product 8A 150V Vishay/General Semiconductor Standard GIB1403HE3/81DIODE 8A 150V 35NS SGL - GIB1403HE3/81
Order 'diode 8a 150v 35ns sgl - GIB1403HE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GIB1403HE3/81-ND.
DIODE 8A 150V 35NS SGL - FESB8CTHE3/81
Order 'diode 8a 150v 35ns sgl - FESB8CTHE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FESB8CTHE3/81-ND.
DIODE 8A 150V 35NS SGL - GIB1403HE3/45
Order 'diode 8a 150v 35ns sgl - GIB1403HE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GIB1403HE3/45-ND.
DIODE 8A 150V 35NS SGL - FESB8CT-E3/81
Order 'diode 8a 150v 35ns sgl - FESB8CT-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FESB8CT-E3/81-ND.
DIODE 8A 150V 35NS SGL - GIB1403-E3/81
Order 'diode 8a 150v 35ns sgl - GIB1403-E3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GIB1403-E3/81-ND.
DIODE 16A 150V 35NS DUAL - FEPB16CTHE3/81
Order 'diode 16a 150v 35ns dual - FEPB16CTHE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FEPB16CTHE3/81-ND.
DIODE 8A 150V 35NS SGL - FES8CT-E3/45
Order 'diode 8a 150v 35ns sgl - FES8CT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES8CT-E3/45-ND.
DIODE 8A 150V 35NS SGL - FES8CTHE3/45
Order 'diode 8a 150v 35ns sgl - FES8CTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FES8CTHE3/45-ND.
DIODE 8A 150V 35NS SGL - FESB8CTHE3/45
Order 'diode 8a 150v 35ns sgl - FESB8CTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FESB8CTHE3/45-ND.
DIODE 8A 150V 35NS SGL - FESF8CT-E3/45
Order 'diode 8a 150v 35ns sgl - FESF8CT-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FESF8CT-E3/45-ND.
DIODE 8A 150V 35NS SGL - FESF8CTHE3/45
Order 'diode 8a 150v 35ns sgl - FESF8CTHE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FESF8CTHE3/45-ND.
DIODE 8A 150V 35NS SGL UF - GI1403-E3/45
Order 'diode 8a 150v 35ns sgl uf - GI1403-E3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI1403-E3/45-ND.
DIODE 8A 150V 35NS SGL UF - GI1403HE3/45
Order 'diode 8a 150v 35ns sgl uf - GI1403HE3/45' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number GI1403HE3/45-ND.
DIODE 16A 150V 35NS SGL - FESB16CTHE3/81
Order 'diode 16a 150v 35ns sgl - FESB16CTHE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FESB16CTHE3/81-ND.
DIODE 8A 50V 35NS SGL - FESB8ATHE3/81
Order 'diode 8a 50v 35ns sgl - FESB8ATHE3/81' online from Digi-Key. Manufactured by Vishay/General Semiconductor. Digi-Key part number FESB8ATHE3/81-ND.
Options for Diodes, Rectifier - Single Discrete Semiconductor Product 8A 150V Vishay/General Semiconductor Standard GIB1403HE3/81
Send this link via E-Mail
Help With This Screen
